| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMC660AIN | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3300uV Offset-Max, CMOS, PDIP14 | LMC660AIN/NOPB vs LMC660AIN |
Part Details for LMC660AIN/NOPB by Texas Instruments
Results Overview of LMC660AIN/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC660AIN/NOPB Information
LMC660AIN/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMC660AIN/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMC660AIN/NOPB-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14DIP Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Win Source Electronics | IC OPAMP GP 1.4MHZ RRO 14DIP | 1330 |
|
$3.1279 / $4.6918 | Buy Now |
US Tariff Estimator: LMC660AIN/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMC660AIN/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMC660AIN/NOPB Part Data Attributes
|
|
LMC660AIN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC660AIN/NOPB
Texas Instruments
Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDIP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000004 µA | |
| Bias Current-Max (IIB) @25C | 0.000002 µA | |
| Common-mode Reject Ratio-Min | 63 Db | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.000002 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.049 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.334 Mm | |
| Slew Rate-Min | 0.6 V/Us | |
| Slew Rate-Nom | 1.1 V/Us | |
| Supply Current-Max | 2.2 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1400 | |
| Voltage Gain-Min | 60000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LMC660AIN/NOPB
This table gives cross-reference parts and alternative options found for LMC660AIN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC660AIN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMC660AIN/NOPB Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for LMC660AIN/NOPB is 4.5V to 15.5V.
-
To ensure stability, it is recommended to use a minimum gain of 5, and to avoid capacitive loads. Additionally, a 10nF to 100nF capacitor can be added between the output and the inverting input to improve stability.
-
The maximum output current of the LMC660AIN/NOPB is 80mA.
-
To reduce noise, it is recommended to use a low-noise power supply, to minimize the length of the input traces, and to use a ground plane to reduce electromagnetic interference (EMI).
-
Yes, the LMC660AIN/NOPB can be used as a comparator, but it is not recommended due to its limited slew rate and bandwidth. A dedicated comparator IC would be a better choice.