| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMC6772AIMMX/NOPB | Texas Instruments | $1.0728 | Comparator, 2 Func, 5000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8 | LMC6772AIMMX vs LMC6772AIMMX/NOPB |
| LMC6772AIMM/NOPB | National Semiconductor Corporation | Check for Price | Comparator, 2 Func, 8000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8 | LMC6772AIMMX vs LMC6772AIMM/NOPB |
| LMC6772AIMMX/NOPB | National Semiconductor Corporation | Check for Price | Comparator, 2 Func, 8000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8 | LMC6772AIMMX vs LMC6772AIMMX/NOPB |
Part Details for LMC6772AIMMX by Texas Instruments
Results Overview of LMC6772AIMMX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6772AIMMX Information
LMC6772AIMMX by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMC6772AIMMX/NOPB | Texas Instruments | Dual MicroPower Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-VSSOP -40 to 85 |
Price & Stock for LMC6772AIMMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMC6772AIMMX-ND
|
DigiKey | IC COMPARATOR 2CH 8-VSSOP Min Qty: 3500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.4189 / $1.4454 | Buy Now |
US Tariff Estimator: LMC6772AIMMX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMC6772AIMMX Part Data Attributes
|
|
LMC6772AIMMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6772AIMMX
Texas Instruments
Comparator, 2 Func, 8000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Package Description | Vssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 4000 Ns | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 0.025 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LMC6772AIMMX
This table gives cross-reference parts and alternative options found for LMC6772AIMMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6772AIMMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.