| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMC6772AIMX/NOPB | Texas Instruments | $1.2100 | Comparator, 2 Func, 5000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8 | LMC6772AIMX vs LMC6772AIMX/NOPB |
| LMC6772AIM | Texas Instruments | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8 | LMC6772AIMX vs LMC6772AIM |
| LMC6772AIMX/NOPB | National Semiconductor Corporation | Check for Price | Comparator, 2 Func, 8000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8 | LMC6772AIMX vs LMC6772AIMX/NOPB |
Part Details for LMC6772AIMX by Texas Instruments
Results Overview of LMC6772AIMX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC6772AIMX Information
LMC6772AIMX by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMC6772AIMX/NOPB | Texas Instruments | Dual MicroPower Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-SOIC -40 to 85 |
Price & Stock for LMC6772AIMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMC6772AIMXTR-ND
|
DigiKey | IC COMPARATOR 2CH 8-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.6674 / $1.7004 | Buy Now |
US Tariff Estimator: LMC6772AIMX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMC6772AIMX Part Data Attributes
|
|
LMC6772AIMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC6772AIMX
Texas Instruments
Comparator, 2 Func, 8000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 4000 Ns | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.025 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm |
Alternate Parts for LMC6772AIMX
This table gives cross-reference parts and alternative options found for LMC6772AIMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC6772AIMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.