Part Details for LMC7101QM5X/NOPB by Texas Instruments
Results Overview of LMC7101QM5X/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC7101QM5X/NOPB Information
LMC7101QM5X/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMC7101QM5X/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | LMC7101Q-Q1 Tiny automotive low power operational amplifier with rail-to-rail input and output RoHS: Compliant Status: Active Min Qty: 1 | 102 |
|
$0.4842 / $0.7810 | Buy Now |
|
|
LCSC | 9mV 1nA 1V/us 50dB 2.7V15.5V 1MHz 1 Rail-to-Rail Input Rail-to-Rail Output SOT-23-5 Amplifiers RoHS | 9 |
|
$0.5665 / $0.6006 | Buy Now |
|
|
Win Source Electronics | IC OPAMP GP 1.1MHZ RRO SOT23-5 / Op Amp Single Low Power Amplifier R-R I/O 15.5V Automotive 5-Pin SOT-23 T/R | 189850 |
|
$0.9902 / $1.2790 | Buy Now |
US Tariff Estimator: LMC7101QM5X/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMC7101QM5X/NOPB
LMC7101QM5X/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMC7101QM5X/NOPB Part Data Attributes
|
|
LMC7101QM5X/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC7101QM5X/NOPB
Texas Instruments
Automotive-grade, single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOT-23 | |
| Package Description | SOT-23-5 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.001 µA | |
| Bias Current-Max (IIB) @25C | 0.000064 µA | |
| Common-mode Reject Ratio-Min | 50 dB | |
| Common-mode Reject Ratio-Nom | 82 dB | |
| Frequency Compensation | YES | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 mm | |
| Low-Bias | YES | |
| Low-Offset | NO | |
| Micropower | YES | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.45 mm | |
| Slew Rate-Min | 0.4 V/us | |
| Slew Rate-Nom | 1.1 V/us | |
| Supply Current-Max | 0.95 mA | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 34000 | |
| Wideband | NO | |
| Width | 1.6 mm |
Alternate Parts for LMC7101QM5X/NOPB
This table gives cross-reference parts and alternative options found for LMC7101QM5X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7101QM5X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMC7101QM5X | Texas Instruments | Check for Price | IC,OP-AMP,SINGLE,CMOS,TSOP,5PIN,PLASTIC | LMC7101QM5X/NOPB vs LMC7101QM5X |
| LMC7101QM5/NOPB | Texas Instruments | Check for Price | Automotive-grade, single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 125 | LMC7101QM5X/NOPB vs LMC7101QM5/NOPB |
LMC7101QM5X/NOPB Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the LMC7101QM5X/NOPB is 2.7V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The maximum output current that the LMC7101QM5X/NOPB can provide is 150mA.
-
The output voltage of the LMC7101QM5X/NOPB can be adjusted by using an external resistor divider network connected to the FB pin.
-
The EN (enable) pin is used to enable or disable the regulator. When the EN pin is high, the regulator is enabled, and when it is low, the regulator is disabled.