Part Details for LMC7211BIM by Texas Instruments
Results Overview of LMC7211BIM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC7211BIM Information
LMC7211BIM by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMC7211BIM/NOPB | Texas Instruments | High-voltage low-power comparator 8-SOIC -40 to 85 | |
| LMC7211BIM5 | Texas Instruments | High-voltage low-power comparator 5-SOT-23 -40 to 85 | |
| LMC7211BIM5/NOPB | Texas Instruments | High-voltage low-power comparator 5-SOT-23 -40 to 85 |
Price & Stock for LMC7211BIM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | LMC7211-N Low power, high voltage comparator with push-pull output RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8 |
|
$0.9858 / $1.5900 | Buy Now |
US Tariff Estimator: LMC7211BIM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMC7211BIM
LMC7211BIM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMC7211BIM Part Data Attributes
|
|
LMC7211BIM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC7211BIM
Texas Instruments
Comparator, 1 Func, 5000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 4e-7 µA | |
| Bias Current-Max (IIB) @25C | 4e-7 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Push-Pull | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 4000 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.012 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm |
Alternate Parts for LMC7211BIM
This table gives cross-reference parts and alternative options found for LMC7211BIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7211BIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMC7211BIM5/NOPB | Texas Instruments | $0.8192 | Comparator, 1 Func, 5000uV Offset-Max, 4000ns Response Time, CMOS, PDSO5 | LMC7211BIM vs LMC7211BIM5/NOPB |
| LMC7211BIM/NOPB | Texas Instruments | $1.0868 | Comparator, 1 Func, 5000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8 | LMC7211BIM vs LMC7211BIM/NOPB |
| LMC7211BIM5X | Texas Instruments | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 4000ns Response Time, CMOS, PDSO5 | LMC7211BIM vs LMC7211BIM5X |
| LMC7211BIMX/NOPB | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 18000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8 | LMC7211BIM vs LMC7211BIMX/NOPB |
| LMC7211BIM5X/NOPB | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 18000uV Offset-Max, 4000ns Response Time, CMOS, PDSO5 | LMC7211BIM vs LMC7211BIM5X/NOPB |
| LMC7211BIMX | Texas Instruments | Check for Price | Comparator, 1 Func, 18000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8 | LMC7211BIM vs LMC7211BIMX |