Part Details for LMC7215IM5 by National Semiconductor Corporation
Overview of LMC7215IM5 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMC7215IM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 723 |
|
$1.7820 / $3.2400 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 668 |
|
$1.7820 / $3.2400 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 297 |
|
$1.9980 / $3.2400 | Buy Now |
Part Details for LMC7215IM5
LMC7215IM5 CAD Models
LMC7215IM5 Part Data Attributes:
|
LMC7215IM5
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMC7215IM5
National Semiconductor Corporation
IC COMPARATOR, 8000 uV OFFSET-MAX, 17000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 17000 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LMC7215IM5
This table gives cross-reference parts and alternative options found for LMC7215IM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7215IM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7215IM5 | Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85 | Texas Instruments | LMC7215IM5 vs LMC7215IM5 |
LMC7215IM5X | Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85 | Texas Instruments | LMC7215IM5 vs LMC7215IM5X |
LMC7215IM5X/NOPB | IC COMPARATOR, 8000 uV OFFSET-MAX, 17000 ns RESPONSE TIME, PDSO5, LEAD FREE, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMC7215IM5 vs LMC7215IM5X/NOPB |
LMC7215QIM5X/NOPB | Automotive-grade, micropower, CMOS, single comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMC7215IM5 vs LMC7215QIM5X/NOPB |
LMC7215QIM5/NOPB | Automotive-grade, micropower, CMOS, single comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMC7215IM5 vs LMC7215QIM5/NOPB |