-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, micropower, CMOS, single comparator 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMC7215QIM5X/NOPB-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 319 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5700 In Stock |
|
$0.9400 | Buy Now |
DISTI #
LMC7215QIM5X/NOPB-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 319 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8574 / $0.8904 | Buy Now |
DISTI #
595-LMC7215QIM5XNOPB
|
Mouser Electronics | Analog Comparators Automotive-grade, micropower, CMOS, single comparator 5-SOT-23 -40 to 85 RoHS: Compliant | 0 |
|
$0.8390 / $0.8900 | Order Now |
|
Quest Components | COMPARATOR, 1 FUNC, 6000UV OFFSET-MAX, 12200NS RESPONSE TIME, CMOS, PDSO5 | 20473 |
|
$0.6375 / $1.5178 | Buy Now |
|
Rochester Electronics | LMC7215-Q1 Automotive u-Power, Rail-to-Rail CMOS Comparators w/ Open-Drain/Push-Pull Outputs & TinyPak Package RoHS: Compliant Status: Active Min Qty: 1 | 5700 |
|
$0.8095 / $0.9523 | Buy Now |
|
Ameya Holding Limited | IC COMP MICRPWR R-R CMOS SOT23-6 | 61150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC7215QIM5X/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC7215QIM5X/NOPB
Texas Instruments
Automotive-grade, micropower, CMOS, single comparator 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 5e-8 µA | |
Bias Current-Max (IIB) @25C | 5e-8 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12200 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMC7215QIM5X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7215QIM5X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7215IM5 | Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85 | Texas Instruments | LMC7215QIM5X/NOPB vs LMC7215IM5 |
LMC7215IM5X | Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85 | Texas Instruments | LMC7215QIM5X/NOPB vs LMC7215IM5X |
LMC7215IM5 | IC COMPARATOR, 8000 uV OFFSET-MAX, 17000 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMC7215QIM5X/NOPB vs LMC7215IM5 |
LMC7215IM5X/NOPB | IC COMPARATOR, 8000 uV OFFSET-MAX, 17000 ns RESPONSE TIME, PDSO5, LEAD FREE, SOT-23, 5 PIN, Comparator | National Semiconductor Corporation | LMC7215QIM5X/NOPB vs LMC7215IM5X/NOPB |
LMC7215QIM5/NOPB | Automotive-grade, micropower, CMOS, single comparator 5-SOT-23 -40 to 85 | Texas Instruments | LMC7215QIM5X/NOPB vs LMC7215QIM5/NOPB |