| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMC7221AIMX | Texas Instruments | Check for Price | Comparator, 1 Func, 8000uV Offset-Max, 7000ns Response Time, CMOS, PDSO8 | LMC7221AIM vs LMC7221AIMX |
| LMC7221BIM | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 18000uV Offset-Max, 7000ns Response Time, CMOS, PDSO8 | LMC7221AIM vs LMC7221BIM |
| LMC7221AIMX | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 8000uV Offset-Max, 7000ns Response Time, CMOS, PDSO8 | LMC7221AIM vs LMC7221AIMX |
| LMC7221BIMX | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 18000uV Offset-Max, 7000ns Response Time, CMOS, PDSO8 | LMC7221AIM vs LMC7221BIMX |
Part Details for LMC7221AIM by Texas Instruments
Results Overview of LMC7221AIM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC7221AIM Information
LMC7221AIM by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMC7221AIM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMC7221AIM-ND
|
DigiKey | IC COMPARATOR 1CH 8-SOIC Min Qty: 380 Container: Tube |
0 Tube |
|
$1.0660 | Buy Now |
US Tariff Estimator: LMC7221AIM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMC7221AIM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMC7221AIM Part Data Attributes
|
|
LMC7221AIM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC7221AIM
Texas Instruments
Comparator, 1 Func, 8000uV Offset-Max, 7000ns Response Time, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 4e-8 µA | |
| Input Offset Voltage-Max | 8000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.902 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 7000 Ns | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.753 Mm | |
| Supply Current-Max | 0.018 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.899 Mm |
Alternate Parts for LMC7221AIM
This table gives cross-reference parts and alternative options found for LMC7221AIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7221AIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.