-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9110
|
Newark | Dc-Dc Charge Pump, Inverting, Soic-8, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:10V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:-, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC7660IMX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6700 / $2.1600 | Buy Now |
DISTI #
LMC7660IMX/NOPBCT-ND
|
DigiKey | IC REG CHARGE PUMP INV 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9717 In Stock |
|
$0.7764 / $1.8300 | Buy Now |
DISTI #
926-LMC7660IMX/NOPB
|
Mouser Electronics | Switching Voltage Regulators SWITCHED CAPACITOR VOLTAGE CONVERTER RoHS: Compliant | 36921 |
|
$0.7760 / $1.7400 | Buy Now |
DISTI #
LMC7660IMX/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 1.5÷10VDC, Uout: -10÷-1.5VDC, SO8 Min Qty: 1 | 1066 |
|
$0.8800 / $1.4500 | Buy Now |
|
Ameya Holding Limited | IC REG SWITCHED CAP INV 8SOIC | 1783 |
|
RFQ | |
DISTI #
3008275
|
element14 Asia-Pacific | DC-DC CHARGE PUMP, INVERTING, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8740 / $1.8875 | Buy Now |
DISTI #
3008275RL
|
element14 Asia-Pacific | DC-DC CHARGE PUMP, INVERTING, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8740 / $1.3734 | Buy Now |
DISTI #
3008275RL
|
Farnell | DC-DC CHARGE PUMP, INVERTING, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.8138 / $1.2790 | Buy Now |
DISTI #
3008275
|
Farnell | DC-DC CHARGE PUMP, INVERTING, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.8138 / $2.0062 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC7660IMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC7660IMX/NOPB
Texas Instruments
1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | -10 V | |
Output Voltage-Min | -1.5 V | |
Output Voltage-Nom | -10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 10 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMC7660IMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC7660IMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC7660IM/NOPB | Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | LMC7660IMX/NOPB vs LMC7660IM/NOPB |
LMC7660IMX | 1.5-V to 10-V switched capacitor voltage converter 8-SOIC | Texas Instruments | LMC7660IMX/NOPB vs LMC7660IMX |
LMC7660IMX | IC SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LMC7660IMX/NOPB vs LMC7660IMX |
ICL7660CBAZA | CMOS Voltage Converters, SOICN, /Tube | Renesas Electronics Corporation | LMC7660IMX/NOPB vs ICL7660CBAZA |
ICL7660CBA-T | CMOS Voltage Converters, SOICN, /Reel | Renesas Electronics Corporation | LMC7660IMX/NOPB vs ICL7660CBA-T |
LMC7660IM/NOPB | 1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85 | Texas Instruments | LMC7660IMX/NOPB vs LMC7660IM/NOPB |
LMC7660IM/NOPB | IC SWITCHED CAPACITOR CONVERTER, 10 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LMC7660IMX/NOPB vs LMC7660IM/NOPB |
ICL7660CBAZ-T | CMOS Voltage Converters, SOICN, /Reel | Renesas Electronics Corporation | LMC7660IMX/NOPB vs ICL7660CBAZ-T |
LMC7660IM | 1.5-V to 10-V switched capacitor voltage converter 8-SOIC | Texas Instruments | LMC7660IMX/NOPB vs LMC7660IM |
ICL7660CBAZA-T | CMOS Voltage Converters, SOICN, /Reel | Renesas Electronics Corporation | LMC7660IMX/NOPB vs ICL7660CBAZA-T |