Part Details for LMC8101BPX by Rochester Electronics LLC
Overview of LMC8101BPX by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMC8101BPX
LMC8101BPX CAD Models
LMC8101BPX Part Data Attributes
|
LMC8101BPX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LMC8101BPX
Rochester Electronics LLC
OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | MICRO, SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000064 µA | |
Common-mode Reject Ratio-Nom | 87 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e0 | |
Length | 1.412 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Slew Rate-Nom | 1.2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 840 | |
Width | 1.412 mm |
Alternate Parts for LMC8101BPX
This table gives cross-reference parts and alternative options found for LMC8101BPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC8101BPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC8101BPX | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Texas Instruments | LMC8101BPX vs LMC8101BPX |
LMC8101TP/NOPB | Single, 10-V, 1-MHz operational amplifier 8-DSBGA -40 to 85 | Texas Instruments | LMC8101BPX vs LMC8101TP/NOPB |
LMC8101BP | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Rochester Electronics LLC | LMC8101BPX vs LMC8101BP |
LMC8101TP | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, LEAD FREE, MICRO, SMD-8 | Texas Instruments | LMC8101BPX vs LMC8101TP |
LMC8101TPX/NOPB | Single, 10-V, 1-MHz operational amplifier 8-DSBGA -40 to 85 | Texas Instruments | LMC8101BPX vs LMC8101TPX/NOPB |
LMC8101BP/NOPB | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Texas Instruments | LMC8101BPX vs LMC8101BP/NOPB |
LMC8101TPX | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, LEAD FREE, MICRO, SMD-8 | Texas Instruments | LMC8101BPX vs LMC8101TPX |
LMC8101BPX | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PBGA8 | National Semiconductor Corporation | LMC8101BPX vs LMC8101BPX |