-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 10-V, 1-MHz operational amplifier 8-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMC8101TP/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DSBGA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
690 In Stock |
|
$0.8443 / $1.9200 | Buy Now |
DISTI #
926-LMC8101TP/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Sgl 2.7V Op Amp RoHS: Compliant | 0 |
|
$0.8440 / $1.9200 | Order Now |
|
Rochester Electronics | LMC8101 Rail-to-Rail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 13820 |
|
$0.7970 / $0.9377 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1.3MHZ RRO 8MICROSMD | 30088 |
|
RFQ | |
DISTI #
SMC-LMC8101TP/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMC8101TP/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC8101TP/NOPB
Texas Instruments
Single, 10-V, 1-MHz operational amplifier 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000064 µA | |
Bias Current-Max (IIB) @25C | 0.000064 µA | |
Common-mode Reject Ratio-Min | 64 dB | |
Common-mode Reject Ratio-Nom | 87 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000032 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.4335 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.545 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 560 | |
Wideband | NO | |
Width | 1.4335 mm |
This table gives cross-reference parts and alternative options found for LMC8101TP/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC8101TP/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC8101BP | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PBGA8 | National Semiconductor Corporation | LMC8101TP/NOPB vs LMC8101BP |
LMC8101BP | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Texas Instruments | LMC8101TP/NOPB vs LMC8101BP |
LMC8101TPX | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, LEAD FREE, MICRO, SMD-8 | Texas Instruments | LMC8101TP/NOPB vs LMC8101TPX |
LMC8101TP | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, LEAD FREE, MICRO, SMD-8 | Texas Instruments | LMC8101TP/NOPB vs LMC8101TP |
LMC8101BPX | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Rochester Electronics LLC | LMC8101TP/NOPB vs LMC8101BPX |
LMC8101TPX/NOPB | Single, 10-V, 1-MHz operational amplifier 8-DSBGA -40 to 85 | Texas Instruments | LMC8101TP/NOPB vs LMC8101TPX/NOPB |
LMC8101BP | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Rochester Electronics LLC | LMC8101TP/NOPB vs LMC8101BP |
LMC8101BPX/NOPB | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Texas Instruments | LMC8101TP/NOPB vs LMC8101BPX/NOPB |
LMC8101BPX | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Texas Instruments | LMC8101TP/NOPB vs LMC8101BPX |
LMC8101BP/NOPB | OP-AMP, 7000uV OFFSET-MAX, 0.84MHz BAND WIDTH, PBGA8, MICRO, SMD-8 | Texas Instruments | LMC8101TP/NOPB vs LMC8101BP/NOPB |