| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMC8101MM/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8 | LMC8101MMX vs LMC8101MM/NOPB |
| LMC8101MM | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8 | LMC8101MMX vs LMC8101MM |
| LMC8101MMX/NOPB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8 | LMC8101MMX vs LMC8101MMX/NOPB |
| LMC8101MMX/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8 | LMC8101MMX vs LMC8101MMX/NOPB |
| LMC8101MM | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8 | LMC8101MMX vs LMC8101MM |
Part Details for LMC8101MMX by Texas Instruments
Results Overview of LMC8101MMX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMC8101MMX Information
LMC8101MMX by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMC8101MMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMC8101MMXTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8VSSOP Min Qty: 3500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.6242 / $0.6448 | Buy Now |
|
|
Chip Stock | Rail-to-Rail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85 | 5662 |
|
RFQ |
US Tariff Estimator: LMC8101MMX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMC8101MMX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMC8101MMX Part Data Attributes
|
|
LMC8101MMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMC8101MMX
Texas Instruments
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000064 µA | |
| Common-mode Reject Ratio-Nom | 87 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 0.8 V/Us | |
| Slew Rate-Nom | 1.2 V/Us | |
| Supply Current-Max | 1.9 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 840 | |
| Voltage Gain-Min | 560 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LMC8101MMX
This table gives cross-reference parts and alternative options found for LMC8101MMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMC8101MMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.