-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-MHz, high-fidelity, high-performance, fully-differential audio op amp 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37390-1-ND
|
DigiKey | IC AUDIO 1 CIRCUIT 8SOPWRPAD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8554 In Stock |
|
$1.4221 / $2.9400 | Buy Now |
DISTI #
926-LME49724MRX/NOPB
|
Mouser Electronics | Audio Amplifiers 50-MHz, high-fidelity, high-performance, fully-differential audio op amp 8-SO PowerPAD -40 to 85 RoHS: Compliant | 14555 |
|
$1.4200 / $2.9400 | Buy Now |
|
Ameya Holding Limited | SO POWERPAD 8/I°/High Performance, High Fidelity, Fully-Differential Audio | 8326 |
|
RFQ | |
|
LCSC | Power-Pad-SO-8 Audio Power OpAmps ROHS | 1 |
|
$3.7040 / $5.7403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LME49724MRX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LME49724MRX/NOPB
Texas Instruments
50-MHz, high-fidelity, high-performance, fully-differential audio op amp 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 102 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.065 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Slew Rate-Min | 13 V/us | |
Slew Rate-Nom | 18 V/us | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 100 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LME49724MRX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LME49724MRX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LME49724MR/NOPB | 50-MHz, high-fidelity, high-performance, fully-differential audio op amp 8-SO PowerPAD -40 to 85 | Texas Instruments | LME49724MRX/NOPB vs LME49724MR/NOPB |
LME49724MR | OP-AMP, 1000uV OFFSET-MAX, 50MHz BAND WIDTH, PDSO8, PSOP-8 | Texas Instruments | LME49724MRX/NOPB vs LME49724MR |
LME49724MR | IC OP-AMP, 1000 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDSO8, PSOP-8, Operational Amplifier | National Semiconductor Corporation | LME49724MRX/NOPB vs LME49724MR |