-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDIP20, PLASTIC, DIP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMF100CCN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMF100CCN/NOPB
Texas Instruments
DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 100 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.075 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -7.5 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LMF100CCN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMF100CCN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMF100AJ/883 | IC DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, CERAMIC, DIP-20, Active Filter | National Semiconductor Corporation | LMF100CCN/NOPB vs LMF100AJ/883 |
LMF100ACN | DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | LMF100CCN/NOPB vs LMF100ACN |
LMF100CIJ | DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, CERAMIC, DIP-20 | Texas Instruments | LMF100CCN/NOPB vs LMF100CIJ |
LMF100CIN | DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | LMF100CCN/NOPB vs LMF100CIN |