Part Details for LMH0034MAX by National Semiconductor Corporation
Overview of LMH0034MAX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMH0034MAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH0034MAX-ND
|
DigiKey | LINE EQUALIZER, PDSO16 Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2460 In Stock |
|
$17.0500 | Buy Now |
|
Rochester Electronics | Line Equalizer, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2460 |
|
$14.6300 / $17.2100 | Buy Now |
Part Details for LMH0034MAX
LMH0034MAX CAD Models
LMH0034MAX Part Data Attributes:
|
LMH0034MAX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH0034MAX
National Semiconductor Corporation
IC TELECOM-LINE EQUALIZER, PDSO16, SOIC-16, Analog Transmission Interface
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 0.077 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LMH0034MAX
This table gives cross-reference parts and alternative options found for LMH0034MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0034MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0034MA | SMPTE 292M / 259M adaptive cable equalizer 16-SOIC 0 to 85 | Texas Instruments | LMH0034MAX vs LMH0034MA |
LMH0034MA/NOPB | SMPTE 292M / 259M adaptive cable equalizer 16-SOIC 0 to 85 | Texas Instruments | LMH0034MAX vs LMH0034MA/NOPB |
LMH0034MAX/NOPB | SMPTE 292M / 259M adaptive cable equalizer 16-SOIC 0 to 85 | Texas Instruments | LMH0034MAX vs LMH0034MAX/NOPB |
LMH0034MAX | TELECOM-LINE EQUALIZER, PDSO16, SOIC-16 | Texas Instruments | LMH0034MAX vs LMH0034MAX |