Telecommunication Circuits
LMH0044SQE/NOPB
Description: SMPTE 292M / 259M Adaptive Cable Equalizer 16-WQFN 0 to 85

Overview of LMH0044SQE/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LMH0044SQE/NOPB Texas Instruments SMPTE 292M / 259M Adaptive Cable Equalizer 16-WQFN 0 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMH0044SQE/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMH0044SQE/NOPBCT-ND
DigiKey IC INTERFACE SPECIALIZED 16WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 113
In Stock
  • 1 $25.3300
  • 10 $19.6950
  • 25 $18.2868
  • 100 $16.7382
  • 250 $14.0064
  • 500 $13.6074
$13.6074 / $25.3300 Buy Now
DISTI # 926-LMH0044SQE/NOPB
Mouser Electronics Equalizers SMPTE 292M / 259M Adaptive Cable Equalizer 16-WQFN 0 to 85 RoHS: Compliant 108
  • 1 $21.3600
  • 10 $19.6900
  • 25 $18.8200
  • 100 $16.7800
  • 250 $12.0400
$12.0400 / $21.3600 Buy Now
Rochester Electronics LMH0044 SMPTE 292M / 259M Adaptive Cable Equalizer RoHS: Compliant Status: Active Min Qty: 1 22463
  • 1 $14.0500
  • 25 $13.7700
  • 100 $13.2000
  • 500 $12.6400
  • 1,000 $11.9400
$11.9400 / $14.0500 Buy Now
Ameya Holding Limited IC ADAPTIVE CBL EQUALIZER 16-LLP 5614
RFQ

CAD Models for LMH0044SQE/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMH0044SQE/NOPB by Texas Instruments

LMH0044SQE/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
GREEN, WQFN-16
Reach Compliance Code
compliant
ECCN Code
5A991.B.1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Rate
1485000 Mbps
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC16,.16SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
0.077 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
LINE EQUALIZER
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. LMH0044SQE/NOPB
    Texas Instruments
    SMPTE 292M / 259M Adaptive Cable Equalizer 16-WQFN 0 to 85
    VS

Alternate Parts for LMH0044SQE/NOPB

This table gives cross-reference parts and alternative options found for LMH0044SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0044SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMH0044SQE IC,CABLE EQUALIZER,LLCC,16PIN,PLASTIC Texas Instruments LMH0044SQE/NOPB vs LMH0044SQE
Part Number Description Manufacturer Compare
LMH0074SQ TELECOM-LINE EQUALIZER, QCC16, LLP-16 Texas Instruments LMH0044SQE/NOPB vs LMH0074SQ
LMH0074SQE/NOPB SMPTE 259M / 344M Adaptive Cable Equalizer 16-WQFN -40 to 85 Texas Instruments LMH0044SQE/NOPB vs LMH0074SQE/NOPB
LMH0044SQE IC,CABLE EQUALIZER,LLCC,16PIN,PLASTIC Texas Instruments LMH0044SQE/NOPB vs LMH0044SQE
LMH0074SQ/NOPB SMPTE 259M / 344M Adaptive Cable Equalizer 16-WQFN -40 to 85 Texas Instruments LMH0044SQE/NOPB vs LMH0074SQ/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH0044SQE/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH0044SQE/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMH0044SQE/NOPB would you like to use for your alert(s)?
  • Please alert me when LMH0044SQE/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMH0044SQE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH0044SQE/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMH0044SQE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH0044SQE/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH0044SQE/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: