| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMH0356SQ | National Semiconductor Corporation | Check for Price | Line Driver, QCC48 | LMH0356SQ vs LMH0356SQ |
Part Details for LMH0356SQ by Texas Instruments
Results Overview of LMH0356SQ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH0356SQ Information
LMH0356SQ by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMH0356SQE-40/NOPB | Texas Instruments | 3 Gbps HD/SD SDI Reclocker with 4:1 Input Mux and FR4 EQs 40-WQFN -40 to 85 | |
| LMH0356SQE/NOPB | Texas Instruments | 3 Gbps HD/SD SDI Reclocker with 4:1 Input Mux and FR4 EQs 48-WQFN -40 to 85 | |
| LMH0356SQ-40/NOPB | Texas Instruments | 3 Gbps HD/SD SDI Reclocker with 4:1 Input Mux and FR4 EQs 40-WQFN -40 to 85 |
Price & Stock for LMH0356SQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Driver, 1 Func, 1 Driver | 7223 |
|
RFQ |
US Tariff Estimator: LMH0356SQ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMH0356SQ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMH0356SQ Part Data Attributes
|
|
LMH0356SQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0356SQ
Texas Instruments
Line Driver, QCC48
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | 7 X 7 Mm, Llp-48 | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential | |
| Interface IC Type | Line Driver | |
| Interface Standard | General Purpose | |
| JESD-30 Code | S-XQCC-N48 | |
| JESD-609 Code | e0 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for LMH0356SQ
This table gives cross-reference parts and alternative options found for LMH0356SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0356SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.