-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3G HD/SD SDI low power extended reach adaptive cable equalizer 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2836
|
Newark | Adaptive Cable Equalizer, Wqfn-16, Ic Interface Type:Spi, Interface Applications:Broadcast Video Routers, Distribution Amplifiers, Smpte 259M Serial Digital Interfaces, Switchers, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V, rohs Compliant: Yes |TEXAS INSTRUMENTS LMH0394SQE/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$32.6400 / $39.2400 | Buy Now |
DISTI #
LMH0394SQE/NOPBCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
551 In Stock |
|
$23.3558 / $31.0900 | Buy Now |
DISTI #
926-LMH0394SQE/NOPB
|
Mouser Electronics | Equalizers 3G HD/SD SDI Adptive Cable Equalizer RoHS: Compliant | 505 |
|
$22.1900 / $31.0900 | Buy Now |
|
Quest Components | LINE EQUALIZER | 49 |
|
$18.5344 / $19.2758 | Buy Now |
|
Rochester Electronics | LMH0394 3G HD/SD SDI Low Power Extended Reach Adaptive Cable Equalizer RoHS: Compliant Status: Active Min Qty: 1 | 476 |
|
$19.7700 / $23.2600 | Buy Now |
|
Ameya Holding Limited | IC EQUALIZER CABLE 16-LLP | 14863 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH0394SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0394SQE/NOPB
Texas Instruments
3G HD/SD SDI low power extended reach adaptive cable equalizer 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2970000 Mbps | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LMH0394SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0394SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0394SQE | IC TELECOM-LINE EQUALIZER, Analog Transmission Interface | Texas Instruments | LMH0394SQE/NOPB vs LMH0394SQE |
LMH0394SQX/NOPB | 3G HD/SD SDI low power extended reach adaptive cable equalizer 16-WQFN -40 to 85 | Texas Instruments | LMH0394SQE/NOPB vs LMH0394SQX/NOPB |
LMH0394SQX | IC TELECOM-LINE EQUALIZER, Analog Transmission Interface | Texas Instruments | LMH0394SQE/NOPB vs LMH0394SQX |
LMH0394SQ | TELECOM-LINE EQUALIZER, QCC16, LLP-16 | Texas Instruments | LMH0394SQE/NOPB vs LMH0394SQ |
LMH0394SQ/NOPB | 3G HD/SD SDI low power extended reach adaptive cable equalizer 16-WQFN -40 to 85 | Texas Instruments | LMH0394SQE/NOPB vs LMH0394SQ/NOPB |