There are no models available for this part yet.
Overview of LMH1251MTX by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LMH1251MTX by Rochester Electronics LLC
Part Data Attributes for LMH1251MTX by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AUDIO/VIDEO SWITCH
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
7.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
Alternate Parts for LMH1251MTX
This table gives cross-reference parts and alternative options found for LMH1251MTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH1251MTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH1251MT | IC 2-CHANNEL, AUDIO/VIDEO SWITCH, PDSO24, TSSOP-24, Multiplexer or Switch | National Semiconductor Corporation | LMH1251MTX vs LMH1251MT |
Related Parts for LMH1251MTX
-
ADG788BCPZMultiplexers or Switches
-
LMP91000SDOther Analog ICs
-
LMP7712MMOperational Amplifiers
-
LMD18200TPeripheral Drivers
-
TPS57114QRTERQ1Switching Regulator or Controllers
-
SUG80050E-GE3Power Field-Effect Transistors
-
TPS2206ADBPower Management Circuits
-
LMS202EIMXLine Driver or Receivers
-
LFSC3GA80E-6FC1152CField Programmable Gate Arrays