Part Details for LMH1980MMX/NOPB by National Semiconductor Corporation
Overview of LMH1980MMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for LMH1980MMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LMH1980 Auto-Detecting SD/HD/PC Video Sync Separator RoHS: Compliant Status: Active Min Qty: 1 | 3296 |
|
$2.3200 / $2.7200 | Buy Now |
Part Details for LMH1980MMX/NOPB
LMH1980MMX/NOPB CAD Models
LMH1980MMX/NOPB Part Data Attributes:
|
LMH1980MMX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH1980MMX/NOPB
National Semiconductor Corporation
IC SYNC SEPARATOR IC, PDSO10, ROHS COMPLIANT, MSOP-10, Signal Separator IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LMH1980MMX/NOPB
This table gives cross-reference parts and alternative options found for LMH1980MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH1980MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH1980MM/NOPB | IC SYNC SEPARATOR IC, PDSO10, LEAD FREE, MSOP-10, Signal Separator IC | National Semiconductor Corporation | LMH1980MMX/NOPB vs LMH1980MM/NOPB |
LMH1980MMX/NOPB | Auto-detecting SD/HD/PC video sync separator 10-VSSOP -40 to 85 | Texas Instruments | LMH1980MMX/NOPB vs LMH1980MMX/NOPB |
LMH1980MM | IC SYNC SEPARATOR IC, PDSO10, MSOP-10, Signal Separator IC | National Semiconductor Corporation | LMH1980MMX/NOPB vs LMH1980MM |
LMH1980MM | SYNC SEPARATOR IC, PDSO10, MSOP-10 | Texas Instruments | LMH1980MMX/NOPB vs LMH1980MM |