Part Details for LMH6321MR/NOPB by Texas Instruments
Results Overview of LMH6321MR/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6321MR/NOPB Information
LMH6321MR/NOPB by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMH6321MR/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
|
Chip Stock | 300mAHighSpeedBufferwithAdjustableCurrentLimit8-SOPowerPAD-40to125 | 175 |
|
RFQ | |
|
|
LCSC | 2mV 2uA 1.8V/ns 69dB 110MHz 1 SOPowerPAD-8 Amplifiers RoHS | 39 |
|
$3.0827 / $5.0883 | Buy Now |
|
|
Win Source Electronics | IC BUFFER 1 CIRCUIT 8SOPWRPAD / Buffer Amplifier 1 Circuit 8-SO PowerPad | 50 |
|
$5.4546 / $8.1818 | Buy Now |
US Tariff Estimator: LMH6321MR/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMH6321MR/NOPB
LMH6321MR/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMH6321MR/NOPB Part Data Attributes
|
|
LMH6321MR/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6321MR/NOPB
Texas Instruments
300 mA High Speed Buffer with Adjustable Current Limit 8-SO PowerPAD -40 to 125
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 17 µA | |
| Bandwidth (3dB)-Nom | 110 Mhz | |
| Bias Current-Max (IIB) @25C | 0.015 µA | |
| Input Offset Voltage-Max | 35000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.93 Mm | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Min | 0.3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.68 Mm | |
| Slew Rate-Nom | 1800 V/Us | |
| Supply Current-Max | 14.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 110000 | |
| Width | 3.94 Mm |
LMH6321MR/NOPB Frequently Asked Questions (FAQ)
-
A good PCB layout for the LMH6321MR involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter capacitor.
-
The input capacitor should have a low ESR and be rated for the input voltage. A ceramic capacitor with a value of 1-10uF is a good choice. The output capacitor should also have a low ESR and be rated for the output voltage. A ceramic or tantalum capacitor with a value of 10-100uF is a good choice.
-
The LMH6321MR is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's recommended to derate the device's power dissipation at higher temperatures to ensure reliable operation.
-
The LMH6321MR is a commercial-grade device, but it can be used in high-reliability or aerospace applications with proper qualification and testing. It's recommended to consult with Texas Instruments' application engineers and follow the relevant industry standards and guidelines for high-reliability applications.
-
Common issues with the LMH6321MR can be caused by improper PCB layout, incorrect component selection, or inadequate decoupling. To troubleshoot, check the PCB layout, ensure that the input and output capacitors are properly selected, and add additional decoupling capacitors if necessary. Also, check the device's power supply and input voltage for any anomalies.