Part Details for LMH6321MR by National Semiconductor Corporation
Overview of LMH6321MR by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Automotive
Price & Stock for LMH6321MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 300 MILI AMP HIGH SPEED BUFFER WITH ADJUSTABLE CURRENT LIMIT Buffer Amplifier, 1 Func, PDSO8 RoHS: Compliant | Europe - 75 |
|
RFQ |
Part Details for LMH6321MR
LMH6321MR CAD Models
LMH6321MR Part Data Attributes:
|
LMH6321MR
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6321MR
National Semiconductor Corporation
IC BUFFER AMPLIFIER, PDSO8, PSOP-8, Buffer Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | PSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 17 µA | |
Bandwidth (3dB)-Nom | 110 MHz | |
Bias Current-Max (IIB) @25C | 17 µA | |
Input Offset Voltage-Max | 52000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Slew Rate-Nom | 2900 V/us | |
Supply Current-Max | 20.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.94 mm |
Alternate Parts for LMH6321MR
This table gives cross-reference parts and alternative options found for LMH6321MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6321MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6321MR/NOPB | IC BUFFER AMPLIFIER, PDSO8, PSOP-8, Buffer Amplifier | National Semiconductor Corporation | LMH6321MR vs LMH6321MR/NOPB |
LMH6321MR/NOPB | 300 mA High Speed Buffer with Adjustable Current Limit 8-SO PowerPAD -40 to 125 | Texas Instruments | LMH6321MR vs LMH6321MR/NOPB |
LMH6321MR | 300 mA High Speed Buffer with Adjustable Current Limit 8-SO PowerPAD -40 to 125 | Texas Instruments | LMH6321MR vs LMH6321MR |