-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R3712
|
Newark | Differential Amplifier, 2.8Ghz, 6200V/Us, Llp-14, No. Of Channels:1Channels, Gain Bandwidth Product:2.8Ghz, Supply Voltage Range:4.7V To 5.25V, Ic Case/Package:Uqfn, No. Of Pins:14Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH6554LEE/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$6.6300 / $8.3600 | Buy Now |
DISTI #
28AH2849
|
Newark | Diff-Amplifier, 2.8Ghz, 6.2Kv/Us, Uqfn14, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:-6.5Mv, Gain Db Max:-, Bandwidth:2.8Ghz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Amplifier Case Style:Uqfn, No. Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH6554LEE/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.6100 / $9.9600 | Buy Now |
DISTI #
LMH6554LEE/NOPBCT-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 14UQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
828 In Stock |
|
$5.3845 / $9.4900 | Buy Now |
DISTI #
926-LMH6554LEE/NOPB
|
Mouser Electronics | Differential Amplifiers 2.8 Ghz Ultra Fully Diff Amp RoHS: Compliant | 950 |
|
$5.3800 / $9.4800 | Buy Now |
DISTI #
V72:2272_07287759
|
Arrow Electronics | SP Amp DIFF AMP Single ±2.625V/5.25V 14-Pin UQFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2124 Container: Cut Strips | Americas - 239 |
|
$5.0640 / $6.8660 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CFA 2.8GHZ 14UQFN | 69981 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP CFA 2.8GHZ 14UQFN | 3000 |
|
RFQ | |
DISTI #
C1S746202780905
|
Chip1Stop | SP Amp DIFF AMP Single ツア2.625V/5.25V Automotive 14-Pin UQFN T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 250 |
|
$3.6700 / $4.1800 | Buy Now |
DISTI #
3004446
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$9.4136 / $11.1533 | Buy Now |
DISTI #
3004446
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.8290 / $10.4512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6554LEE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6554LEE/NOPB
Texas Instruments
2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC14,.1SQ,16 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 1500 MHz | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Min | 73 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 18 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-XQCC-N14 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -2.75 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14,.1SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 6200 V/us | |
Supply Current-Max | 52 mA | |
Supply Voltage Limit-Max | 2.75 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2500000 | |
Wideband | YES | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for LMH6554LEE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6554LEE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6554LEX | IC OP-AMP, QCC14, LLP-14, Operational Amplifier | National Semiconductor Corporation | LMH6554LEE/NOPB vs LMH6554LEX |
LMH6554LEEX | IC OP-AMP, 1800 MHz BAND WIDTH, QCC14, LLP-14, Operational Amplifier | National Semiconductor Corporation | LMH6554LEE/NOPB vs LMH6554LEEX |
LMH6554LEE | OP-AMP, QCC14, LLP-14 | Texas Instruments | LMH6554LEE/NOPB vs LMH6554LEE |
LMH6554LE | IC OP-AMP, QCC14, LLP-14, Operational Amplifier | National Semiconductor Corporation | LMH6554LEE/NOPB vs LMH6554LE |
LMH6554LE/NOPB | 2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125 | Texas Instruments | LMH6554LEE/NOPB vs LMH6554LE/NOPB |
LMH6554LE | IC OP-AMP, QCC14, LLP-14, Operational Amplifier | Texas Instruments | LMH6554LEE/NOPB vs LMH6554LE |
LMH6554LEX | OP-AMP, QCC14, LLP-14 | Texas Instruments | LMH6554LEE/NOPB vs LMH6554LEX |
LMH6554LEX/NOPB | 2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125 | Texas Instruments | LMH6554LEE/NOPB vs LMH6554LEX/NOPB |