| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMH6554LE/NOPB | Texas Instruments | $3.6585 | Operational Amplifier, 1 Func, 3000uV Offset-Max, 1500MHz Band Width, BICMOS, QCC14 | LMH6554LEE vs LMH6554LE/NOPB |
| LMH6554LEX/NOPB | Texas Instruments | $3.6585 | Operational Amplifier, 1 Func, 3000uV Offset-Max, 1500MHz Band Width, BICMOS, QCC14 | LMH6554LEE vs LMH6554LEX/NOPB |
| LMH6554LEEX | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS | LMH6554LEE vs LMH6554LEEX |
| LMH6554LE | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, QCC14 | LMH6554LEE vs LMH6554LE |
| LMH6554LEX | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, BICMOS, QCC14 | LMH6554LEE vs LMH6554LEX |
| LMH6554LEE | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, BICMOS, QCC14 | LMH6554LEE vs LMH6554LEE |
| LMH6554LEX | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, QCC14 | LMH6554LEE vs LMH6554LEX |
| LMH6554LE | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, BICMOS, QCC14 | LMH6554LEE vs LMH6554LE |
Part Details for LMH6554LEE by Texas Instruments
Results Overview of LMH6554LEE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6554LEE Information
LMH6554LEE by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMH6554LEE/NOPB | Texas Instruments | 2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125 |
Price & Stock for LMH6554LEE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | NO LEAD OPERATIONAL AMPLIFIER BICMOS AUTOMOTIVE op amp amplifier circuit 83dB 6200V/mus 125C 180kOhm | 3100 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS | 6814 |
|
RFQ |
US Tariff Estimator: LMH6554LEE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMH6554LEE CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMH6554LEE Part Data Attributes
|
|
LMH6554LEE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6554LEE
Texas Instruments
Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, QCC14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Llp-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 10 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Common-mode Reject Ratio-Nom | 83 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | S-XQCC-N14 | |
| JESD-609 Code | e3 | |
| Length | 2.5 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -2.75 V | |
| Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | VQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 0.6 Mm | |
| Slew Rate-Nom | 6200 V/Us | |
| Supply Current-Max | 60 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Unity Gain BW-Nom | 500000 | |
| Voltage Gain-Min | 0.99 | |
| Wideband | Yes | |
| Width | 2.5 Mm |
Alternate Parts for LMH6554LEE
This table gives cross-reference parts and alternative options found for LMH6554LEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6554LEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.