| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMH6572MQX/NOPB | Texas Instruments | $3.3624 | Video Multiplexer, 3 Func, 3 Channel, PDSO16 | LMH6572MQ vs LMH6572MQX/NOPB |
| LMH6572MQX/NOPB | National Semiconductor Corporation | Check for Price | Video Multiplexer, 3 Func, 2 Channel, PDSO16 | LMH6572MQ vs LMH6572MQX/NOPB |
| LMH6572MQ/NOPB | National Semiconductor Corporation | Check for Price | Video Multiplexer, 3 Func, 2 Channel, PDSO16 | LMH6572MQ vs LMH6572MQ/NOPB |
| LMH6572MQX | Texas Instruments | Check for Price | Video Multiplexer, 3 Func, 2 Channel, PDSO16 | LMH6572MQ vs LMH6572MQX |
| LMH6572MQX | National Semiconductor Corporation | Check for Price | Video Multiplexer, 3 Func, 2 Channel, PDSO16 | LMH6572MQ vs LMH6572MQX |
Part Details for LMH6572MQ by Texas Instruments
Results Overview of LMH6572MQ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6572MQ Information
LMH6572MQ by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LMH6572MQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMH6572MQ-ND
|
DigiKey | IC VIDEO MULTIPLEXER 2X1 16SSOP Min Qty: 190 Container: Tube |
0 Tube |
|
$3.3635 | Buy Now |
|
|
Win Source Electronics | Triple 2:1 High Speed Video Multiplexer | IC VIDEO MULTIPLEXER 2X1 16SSOP | 4355 |
|
$7.6060 / $11.4090 | Buy Now |
US Tariff Estimator: LMH6572MQ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMH6572MQ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMH6572MQ Part Data Attributes
|
|
LMH6572MQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6572MQ
Texas Instruments
Video Multiplexer, 3 Func, 2 Channel, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Ssop-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Video Multiplexer | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -6 V | |
| Neg Supply Voltage-Min (Vsup) | -3 V | |
| Neg Supply Voltage-Nom (Vsup) | -3.3 V | |
| Number of Channels | 2 | |
| Number of Functions | 3 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.727 Mm | |
| Supply Current-Max (Isup) | 28.5 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for LMH6572MQ
This table gives cross-reference parts and alternative options found for LMH6572MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6572MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.