There are no models available for this part yet.
Overview of LMH6574MAX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMH6574MAX by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Video Multiplexer, 1 Func, 4 Channel, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 90 |
|
$2.3300 / $2.7400 | Buy Now |
CAD Models for LMH6574MAX by National Semiconductor Corporation
Part Data Attributes for LMH6574MAX by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOIC-14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
VIDEO MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.64 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-6 V
|
Neg Supply Voltage-Min (Vsup)
|
-3 V
|
Neg Supply Voltage-Nom (Vsup)
|
-3.3 V
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Signal Current-Max
|
0.02 A
|
Supply Current-Max (Isup)
|
18 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for LMH6574MAX
This table gives cross-reference parts and alternative options found for LMH6574MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6574MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6574MA/NOPB | 500MHz high-speed op amp with 4:1 high-speed multiplexer 14-SOIC -40 to 85 | Texas Instruments | LMH6574MAX vs LMH6574MA/NOPB |
LMH6574MAX/NOPB | 500MHz high-speed op amp with 4:1 high-speed multiplexer 14-SOIC -40 to 85 | Texas Instruments | LMH6574MAX vs LMH6574MAX/NOPB |
LMH6574MA | 500MHz high-speed op amp with 4:1 high-speed multiplexer 14-SOIC -40 to 85 | Texas Instruments | LMH6574MAX vs LMH6574MA |
LMH6574MAX/NOPB | IC 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, SOIC-14, Multiplexer or Switch | National Semiconductor Corporation | LMH6574MAX vs LMH6574MAX/NOPB |
LMH6574MAX | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, SOIC-14 | Texas Instruments | LMH6574MAX vs LMH6574MAX |
LMH6574MA | IC 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, SOIC-14, Multiplexer or Switch | National Semiconductor Corporation | LMH6574MAX vs LMH6574MA |
Related Parts for LMH6574MAX
-
MKL36Z64VLH4Microcontrollers
-
ADG904BCPZ-REELMultiplexers or Switches
-
HV264TS-GOther Analog ICs
-
LMH6738MQOperational Amplifiers
-
LM3404MRSwitching Regulator or Controllers
-
TRS3243EIPWLine Driver or Receivers
-
TPS73601MDCQREPLinear Regulator ICs
-
MT25QL512ABB8E12-0SITFlash Memories
-
LM4040BIM3-8.2Voltage References