| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMH6609MAX/NOPB | Texas Instruments | $1.2948 | Operational Amplifier, 1 Func, 2500uV Offset-Max, 110MHz Band Width, BIPolar, PDSO8 | LMH6609MA vs LMH6609MAX/NOPB |
| LMH6609MAX | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8 | LMH6609MA vs LMH6609MAX |
Part Details for LMH6609MA by Texas Instruments
Results Overview of LMH6609MA by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6609MA Information
LMH6609MA by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMH6609MA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMH6609MA-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 285 Container: Tube |
0 Tube |
|
$3.2459 | Buy Now |
|
DISTI #
V99:2348_07287784
|
Arrow Electronics | Op Amp Single Wideband Amplifier ±6V/12V 8-Pin SOIC Tube COO: Malaysia RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1719 | Americas - 7 |
|
$2.2060 | Buy Now |
|
DISTI #
86279579
|
Verical | Op Amp Single Wideband Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Date Code: 1201 | Americas - 66056 |
|
$2.8000 / $3.3250 | Buy Now |
|
DISTI #
35621417
|
Verical | Op Amp Single Wideband Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1719 | Americas - 7 |
|
$2.2060 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 2500uV Offset-Max, 110MHz Band Width, BIPolar, PDSO8 RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 66056 |
|
$2.2400 / $2.8000 | Buy Now |
|
DISTI #
V99:2348_07287784
|
Arrow Electronics | Op Amp Single Wideband Amplifier ±6V/12V 8-Pin SOIC Tube COO: Malaysia RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1719 | Americas - 7 |
|
$2.2060 | Buy Now |
|
DISTI #
86279579
|
Verical | Op Amp Single Wideband Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Date Code: 1201 | Americas - 66056 |
|
$2.8000 / $3.3250 | Buy Now |
|
DISTI #
35621417
|
Verical | Op Amp Single Wideband Amplifier ±6V/12V 8-Pin SOIC Tube COO: Malaysia RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1719 | Americas - 7 |
|
$2.2060 | Buy Now |
|
DISTI #
V99:2348_07287784
|
Arrow Electronics | Op Amp Single Wideband Amplifier ±6V/12V 8-Pin SOIC Tube COO: Malaysia RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1719 | Americas - 7 |
|
$2.2060 | Buy Now |
|
DISTI #
86279579
|
Verical | Op Amp Single Wideband Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Date Code: 1201 | Americas - 66056 |
|
$2.8000 / $3.3250 | Buy Now |
US Tariff Estimator: LMH6609MA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMH6609MA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMH6609MA Part Data Attributes
|
|
LMH6609MA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6609MA
Texas Instruments
Operational Amplifier, 1 Func, 2500uV Offset-Max, 110MHz Band Width, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 6 µA | |
| Bandwidth (3dB)-Nom | 110 Mhz | |
| Bias Current-Max (IIB) @25C | 5 µA | |
| Common-mode Reject Ratio-Min | 67 Db | |
| Common-mode Reject Ratio-Nom | 73 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 1.5 µA | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.902 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.6 V | |
| Neg Supply Voltage-Nom (Vsup) | -3.3 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 235 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.753 Mm | |
| Slew Rate-Min | 1200 V/Us | |
| Slew Rate-Nom | 1400 V/Us | |
| Supply Current-Max | 8.5 Ma | |
| Supply Voltage Limit-Max | 6.6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Unity Gain BW-Nom | 200000 | |
| Wideband | Yes | |
| Width | 3.899 Mm |
Alternate Parts for LMH6609MA
This table gives cross-reference parts and alternative options found for LMH6609MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6609MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMH6609MA Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines for input and output signals.
-
The gain and bandwidth of the LMH6609MA can be optimized by adjusting the values of the external resistors and capacitors, as well as the input and output termination resistors. TI provides a gain-bandwidth calculator tool to help with this optimization.
-
The maximum input signal amplitude that the LMH6609MA can handle is typically limited by the device's input voltage range and the desired output signal amplitude. As a general rule, the input signal amplitude should be limited to 1Vpp or less to ensure linear operation.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended PCB layout, use proper decoupling and bypassing, and ensure that the input and output signals are properly terminated. Additionally, the device's gain and bandwidth should be optimized to prevent excessive gain peaking.
-
The typical power consumption of the LMH6609MA is around 130mW, but this can vary depending on the specific application, operating frequency, and output signal amplitude.