Amplifier Circuits
LMH6622MM/NOPB
Description: Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85

Overview of LMH6622MM/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Transportation and Logistics Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LMH6622MMX/NOPB Texas Instruments Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85
LMH6622MM/NOPB Texas Instruments Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16

Price & Stock for LMH6622MM/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMH6622MM/NOPBCT-ND
DigiKey IC OPAMP VFB 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 238
In Stock
  • 1 $4.7900
  • 10 $3.5160
  • 25 $3.1964
  • 100 $2.8450
  • 250 $2.6773
  • 500 $2.5762
  • 1,000 $2.4930
  • 2,000 $2.4245
  • 3,000 $2.3902
$2.3902 / $4.7900 Buy Now
DISTI # 926-LMH6622MM/NOPB
Mouser Electronics Operational Amplifiers - Op Amps Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85 RoHS: Compliant 1000
  • 1 $4.6100
  • 10 $3.9300
  • 100 $3.4000
  • 250 $3.2200
  • 500 $2.8900
  • 1,000 $2.2400
$2.2400 / $4.6100 Buy Now
Rochester Electronics LMH6622 Dual Wideband, Low Noise, 160MHz, Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 263
  • 1 $2.5200
  • 25 $2.4700
  • 100 $2.3700
  • 500 $2.2700
  • 1,000 $2.1400
$2.1400 / $2.5200 Buy Now
Ameya Holding Limited IC OPAMP VFB 160MHZ 8VSSOP 87510
RFQ

CAD Models for LMH6622MM/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMH6622MM/NOPB by Texas Instruments

LMH6622MM/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
SSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
10 µA
Bandwidth (3dB)-Nom
150 MHz
Bias Current-Max (IIB) @25C
10 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
1.5 µA
Input Offset Voltage-Max
1200 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.6 V
Neg Supply Voltage-Nom (Vsup)
-6 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
80 V/us
Supply Current-Max
12 mA
Supply Voltage Limit-Max
6.6 V
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
320000
Voltage Gain-Min
3160
Wideband
YES
Width
3 mm
Want to compare parts?
  1. LMH6622MM/NOPB
    Texas Instruments
    Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85
    VS

Alternate Parts for LMH6622MM/NOPB

This table gives cross-reference parts and alternative options found for LMH6622MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6622MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMH6622MM Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85 Texas Instruments LMH6622MM/NOPB vs LMH6622MM
LMH6622MMX IC VIDEO PREAMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier Texas Instruments LMH6622MM/NOPB vs LMH6622MMX
LMH6622MMX/NOPB Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85 Texas Instruments LMH6622MM/NOPB vs LMH6622MMX/NOPB
Part Number Description Manufacturer Compare
THS4042IDR DUAL OP-AMP, 13000uV OFFSET-MAX, 45MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments LMH6622MM/NOPB vs THS4042IDR
AD826ARZ-REEL7 DUAL OP-AMP, 3000 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC LMH6622MM/NOPB vs AD826ARZ-REEL7
THS4042CDGNG4 DUAL OP-AMP, 13000uV OFFSET-MAX, 45MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments LMH6622MM/NOPB vs THS4042CDGNG4
LMH6622MM Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85 Texas Instruments LMH6622MM/NOPB vs LMH6622MM
THS4052IDGNG4 DUAL OP-AMP, 12000uV OFFSET-MAX, 30MHz BAND WIDTH, PDSO8, GREEN, POWERPAD, PLASTIC, MSOP-8 Texas Instruments LMH6622MM/NOPB vs THS4052IDGNG4
THS4052CDG4 70-MHz Low-Cost Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70 Texas Instruments LMH6622MM/NOPB vs THS4052CDG4
THS4052CDGNR Dual-channel 70-MHz voltage-feedback high-speed amplifier 8-HVSSOP 0 to 70 Texas Instruments LMH6622MM/NOPB vs THS4052CDGNR
LT6203HMS8#PBF Dual 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV√Hz Noise, Low Power Op Amps Analog Devices Inc LMH6622MM/NOPB vs LT6203HMS8#PBF
LT6203IMS8 Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LMH6622MM/NOPB vs LT6203IMS8
THS4042IDG4 DUAL OP-AMP, 13000uV OFFSET-MAX, 45MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments LMH6622MM/NOPB vs THS4042IDG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH6622MM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH6622MM/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMH6622MM/NOPB would you like to use for your alert(s)?
  • Please alert me when LMH6622MM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMH6622MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH6622MM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMH6622MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH6622MM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH6622MM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: