Part Details for LT6203HMS8#PBF by Analog Devices Inc
Results Overview of LT6203HMS8#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT6203HMS8#PBF Information
LT6203HMS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT6203HMS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4021023
|
Farnell | OP-AMP, 100MHZ, -40 TO 125DEG C, MSOP-8 COO: Malaysia RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 66 |
|
$7.0262 / $14.1061 | Buy Now |
|
DISTI #
505-LT6203HMS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
200 In Stock |
|
$6.5257 / $10.7400 | Buy Now |
|
DISTI #
584-LT6203HMS8#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 2x 100MHz, R2R In & Out, Ultralow 1.9nVr RoHS: Compliant | 694 |
|
$5.9700 / $12.1800 | Buy Now |
|
DISTI #
V36:1790_06430999
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2341 | Americas - 28 |
|
$5.8350 / $6.2220 | Buy Now |
|
|
Analog Devices Inc | 2x 100MHz, R2R In & Out, Ultra Package Multiple: 50 | 2390 |
|
$4.7700 / $12.1800 | Buy Now |
|
DISTI #
V36:1790_06430999
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2341 | Americas - 28 |
|
$5.8350 / $6.2220 | Buy Now |
|
DISTI #
V36:1790_06430999
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2341 | Americas - 28 |
|
$5.8350 / $6.2220 | Buy Now |
|
DISTI #
LT6203HMS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$6.1600 / $6.7600 | Buy Now |
|
|
Chip Stock | OpAmpDualLowNoiseAmplifierR-RI/O±6.3V/12.6VAutomotive8-PinMSOPTube | 295 |
|
RFQ |
US Tariff Estimator: LT6203HMS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT6203HMS8#PBF
LT6203HMS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT6203HMS8#PBF Part Data Attributes
|
|
LT6203HMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6203HMS8#PBF
Analog Devices Inc
Operational Amplifier, 2 Func, 9100uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 4 µA | |
| Bias Current-Max (IIB) @25C | 3 µA | |
| Common-mode Reject Ratio-Min | 79 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 9100 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 13 V/Us | |
| Slew Rate-Nom | 18 V/Us | |
| Supply Current-Max | 10.6 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 90000 | |
| Voltage Gain-Min | 5700 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for LT6203HMS8#PBF
This table gives cross-reference parts and alternative options found for LT6203HMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6203HMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT6203CMS8#TRPBF | Analog Devices Inc | $4.7234 | Operational Amplifier, 2 Func, 6800uV Offset-Max, BIPolar, PDSO8 | LT6203HMS8#PBF vs LT6203CMS8#TRPBF |
| LT6203CMS8#PBF | Analog Devices Inc | $4.7300 | Operational Amplifier, 2 Func, 6800uV Offset-Max, BIPolar, PDSO8 | LT6203HMS8#PBF vs LT6203CMS8#PBF |
LT6203HMS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT6203HMS8 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly decoupled from the output. Additionally, avoid using long output traces and minimize the distance between the output capacitor and the load.
-
The maximum power dissipation of the LT6203HMS8 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this value can be derated at higher temperatures.
-
The LT6203HMS8 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and ensure proper thermal management to ensure reliable operation.
-
To troubleshoot oscillations or instability issues, check the PCB layout for any signs of resonance or ringing. Ensure that the input and output capacitors are properly decoupled and that the output capacitor has a low ESR. Also, check the device's power supply and ensure that it's clean and well-regulated.