| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMH6624MFX/NOPB | Texas Instruments | $2.0306 | Operational Amplifier, 1 Func, 500uV Offset-Max, 90MHz Band Width, PDSO5 | LMH6624MF vs LMH6624MFX/NOPB |
Part Details for LMH6624MF by Texas Instruments
Results Overview of LMH6624MF by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6624MF Information
LMH6624MF by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMH6624MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 750uV Offset-Max, BIPolar, PDSO5 RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 14487 |
|
$3.5300 / $4.4100 | Buy Now |
|
|
Chip Stock | Single/ Dual Ultra Low Noise Wideband Operational Amplifier 5-SOT-23 -40 to 125 | 5023 |
|
RFQ | |
|
|
Win Source Electronics | LMH6624/LMH6626 Single/Dual Ultra Low Noise Wideband Operational Amplifier | IC OPAMP VFB 1 CIRCUIT SOT23-5 | 3120 |
|
$4.3463 / $6.5194 | Buy Now |
US Tariff Estimator: LMH6624MF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMH6624MF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMH6624MF Part Data Attributes
|
|
LMH6624MF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6624MF
Texas Instruments
Operational Amplifier, 1 Func, 500uV Offset-Max, 90MHz Band Width, BIPolar, PDSO5
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Plastic, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 25 µA | |
| Bandwidth (3dB)-Nom | 90 Mhz | |
| Bias Current-Max (IIB) @25C | 20 µA | |
| Common-mode Reject Ratio-Min | 87 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 1.5 µA | |
| Input Offset Voltage-Max | 500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.6 V | |
| Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 400 V/Us | |
| Supply Current-Max | 16 Ma | |
| Supply Voltage Limit-Max | 6.6 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1500000 | |
| Voltage Gain-Min | 3160 | |
| Wideband | Yes | |
| Width | 1.6 Mm |
Alternate Parts for LMH6624MF
This table gives cross-reference parts and alternative options found for LMH6624MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6624MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMH6624MF Frequently Asked Questions (FAQ)
-
For optimal performance, it is recommended to use a symmetrical layout, keep the input and output traces short and away from noise sources, and use a solid ground plane. Additionally, decoupling capacitors should be placed close to the power pins, and the device should be powered from a low-impedance source.
-
To handle high frequency noise and oscillations, it is recommended to use a low-pass filter at the input, add a series resistor to the output, and use a ferrite bead or a common-mode choke to filter out high-frequency noise. Additionally, ensuring a good power supply decoupling and using a low-ESR capacitor can help to reduce oscillations.
-
The LMH6624MF can drive a maximum capacitive load of 100pF. Exceeding this limit can cause oscillations and instability in the circuit. If a higher capacitive load is required, a series resistor can be added to the output to dampen the oscillations.
-
To ensure stability and prevent oscillations, it is recommended to follow the recommended layout and PCB design guidelines, use a low-ESR capacitor for power supply decoupling, and add a series resistor to the output if necessary. Additionally, ensuring that the gain and phase margins are sufficient, and using a compensation capacitor if necessary, can help to prevent oscillations.
-
The recommended power supply voltage range for the LMH6624MF is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.