Part Details for LMH6639MF by Texas Instruments
Results Overview of LMH6639MF by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6639MF Information
LMH6639MF by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMH6639MFX/NOPB | Texas Instruments | 190MHz Rail-to-Rail Output Amplifier with Disable 6-SOT-23 -40 to 85 | |
| LMH6639MF | Texas Instruments | 190MHz Rail-to-Rail Output Amplifier with Disable 6-SOT-23 -40 to 85 | |
| LMH6639MF/NOPB | Texas Instruments | 190MHz Rail-to-Rail Output Amplifier with Disable 6-SOT-23 -40 to 85 |
Price & Stock for LMH6639MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMH6639MFTR-ND
|
DigiKey | IC OP AMP 1CH SOT-23-6 Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.7356 / $1.8455 | Buy Now |
|
DISTI #
85989608
|
Verical | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Date Code: 1501 | Americas - 24198 |
|
$1.6750 / $1.9875 | Buy Now |
|
DISTI #
85990642
|
Verical | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Date Code: 1201 | Americas - 17211 |
|
$1.6750 / $1.9875 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 5000uV Offset-Max, 63MHz Band Width, BIPolar, PDSO6 RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 41485 |
|
$1.3400 / $1.6700 | Buy Now |
|
DISTI #
85989608
|
Verical | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Date Code: 1501 | Americas - 24198 |
|
$1.6750 / $1.9875 | Buy Now |
|
DISTI #
85990642
|
Verical | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Date Code: 1201 | Americas - 17211 |
|
$1.6750 / $1.9875 | Buy Now |
|
DISTI #
85989608
|
Verical | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Date Code: 1501 | Americas - 24198 |
|
$1.6750 / $1.9875 | Buy Now |
|
DISTI #
85990642
|
Verical | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Date Code: 1201 | Americas - 17211 |
|
$1.6750 / $1.9875 | Buy Now |
|
|
Win Source Electronics | LMH6639 190MHz Rail-to-Rail Output Amplifier with Disable | IC OPAMP VFB 1 CIRCUIT SOT23-6 | 4026 |
|
$1.4393 / $1.8489 | Buy Now |
US Tariff Estimator: LMH6639MF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMH6639MF CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMH6639MF Part Data Attributes
|
|
LMH6639MF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6639MF
Texas Instruments
Operational Amplifier, 1 Func, 5000uV Offset-Max, 63MHz Band Width, BIPolar, PDSO6
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 6 Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 3.25 µA | |
| Bandwidth (3dB)-Nom | 63 Mhz | |
| Bias Current-Max (IIB) @25C | 2.6 µA | |
| Common-mode Reject Ratio-Min | 72 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.8 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e0 | |
| Length | 2.92 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.22 Mm | |
| Slew Rate-Min | 120 V/Us | |
| Slew Rate-Nom | 200 V/Us | |
| Supply Current-Max | 5.8 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 90000 | |
| Voltage Gain-Min | 5011.872 | |
| Wideband | Yes | |
| Width | 1.6 Mm |
LMH6639MF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LMH6639MF is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 57.1°C/W.
-
To ensure stability, it's essential to follow proper compensation techniques, such as adding a capacitor in parallel with the feedback resistor to reduce the phase shift. Additionally, the datasheet provides guidance on selecting the optimal compensation components.
-
For optimal performance, it's recommended to follow a star-ground layout, keep the input and output traces short and symmetrical, and use a solid ground plane. Additionally, decoupling capacitors should be placed close to the op-amp's power pins.
-
The LMH6639MF is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If your application requires operation above 125°C, consider using a more temperature-resistant op-amp or taking additional thermal management measures.
-
To prevent electrostatic discharge (ESD) damage, handle the device by the body, use an anti-static wrist strap or mat, and store the device in an anti-static bag. Additionally, consider adding ESD protection diodes or resistors in the circuit design.