| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMH6639MFX/NOPB | Texas Instruments | $0.7196 | Operational Amplifier, 1 Func, 5000uV Offset-Max, 63MHz Band Width, BIPolar, PDSO6 | LMH6639MFX vs LMH6639MFX/NOPB |
| LMH6639MF/NOPB | Texas Instruments | $0.7917 | Operational Amplifier, 1 Func, 5000uV Offset-Max, 63MHz Band Width, BIPolar, PDSO6 | LMH6639MFX vs LMH6639MF/NOPB |
Part Details for LMH6639MFX by Texas Instruments
Results Overview of LMH6639MFX by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6639MFX Information
LMH6639MFX by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMH6639MFX/NOPB | Texas Instruments | 190MHz Rail-to-Rail Output Amplifier with Disable 6-SOT-23 -40 to 85 |
Price & Stock for LMH6639MFX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMH6639MFX-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8680 / $0.8960 | Buy Now |
|
|
Chip Stock | IC OPAMP VFB 1 CIRCUIT SOT23-6 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 | 40389 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO6 | 4510 |
|
RFQ | |
|
|
Win Source Electronics | 190MHz Rail-to-Rail Output Amplifier with Disable | IC OPAMP VFB 1 CIRCUIT SOT23-6 | 3640 |
|
$1.4393 / $1.8489 | Buy Now |
US Tariff Estimator: LMH6639MFX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMH6639MFX Part Data Attributes
|
|
LMH6639MFX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6639MFX
Texas Instruments
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO6
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 6 Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 3.25 µA | |
| Bias Current-Max (IIB) @25C | 2.6 µA | |
| Common-mode Reject Ratio-Min | 72 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e0 | |
| Length | 2.92 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.22 Mm | |
| Slew Rate-Min | 120 V/Us | |
| Slew Rate-Nom | 200 V/Us | |
| Supply Current-Max | 8.5 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 90000 | |
| Voltage Gain-Min | 6309.5 | |
| Wideband | Yes | |
| Width | 1.6 Mm |
Alternate Parts for LMH6639MFX
This table gives cross-reference parts and alternative options found for LMH6639MFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6639MFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.