| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMH6657MFX/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, PDSO5 | LMH6657MF vs LMH6657MFX/NOPB |
| LMH6657MF/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, PDSO5 | LMH6657MF vs LMH6657MF/NOPB |
| EL2180CN | Intersil Corporation | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP8 | LMH6657MF vs EL2180CN |
Part Details for LMH6657MF by Texas Instruments
Results Overview of LMH6657MF by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6657MF Information
LMH6657MF by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMH6657MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Contains Lead GULL WING INDUSTRIAL DUAL op amp amplifier circuit 72dB 700V/mus 85C 270000kHz | 8150 |
|
RFQ | |
|
|
Vyrian | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 | 6231 |
|
RFQ |
US Tariff Estimator: LMH6657MF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMH6657MF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMH6657MF Part Data Attributes
|
|
LMH6657MF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6657MF
Texas Instruments
Operational Amplifier, 1 Func, 7000uV Offset-Max, PDSO5
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 30 µA | |
| Bias Current-Max (IIB) @25C | 20 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 84 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.92 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.22 Mm | |
| Slew Rate-Nom | 500 V/Us | |
| Supply Current-Max | 11 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.953 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 140000 | |
| Voltage Gain-Min | 5623.41 | |
| Wideband | Yes | |
| Width | 1.6 Mm |
Alternate Parts for LMH6657MF
This table gives cross-reference parts and alternative options found for LMH6657MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6657MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.