| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMH6703MFX/NOPB | Texas Instruments | $1.5484 | Operational Amplifier, 1 Func, 7000uV Offset-Max, 500MHz Band Width, BIPolar, PDSO6 | LMH6703MF vs LMH6703MFX/NOPB |
| LMH6703MF/NOPB | Texas Instruments | $1.5484 | Operational Amplifier, 1 Func, 7000uV Offset-Max, 500MHz Band Width, BIPolar, PDSO6 | LMH6703MF vs LMH6703MF/NOPB |
| LMH6703MFX | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 9000uV Offset-Max, BICMOS, PDSO6 | LMH6703MF vs LMH6703MFX |
| LMH6703MF/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, BIPolar, PDSO6 | LMH6703MF vs LMH6703MF/NOPB |
| LMH6703MF | National Semiconductor Corporation | Check for Price | Operational Amplifier | LMH6703MF vs LMH6703MF |
Part Details for LMH6703MF by Texas Instruments
Results Overview of LMH6703MF by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6703MF Information
LMH6703MF by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMH6703MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | GULL WING OPERATIONAL AMPLIFIER INDUSTRIAL DUAL op amp amplifier circuit 45dB 4500V/mus 85C 1.2GHz | 5316 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 1 Func, PDSO6 | 8015 |
|
RFQ |
US Tariff Estimator: LMH6703MF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMH6703MF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMH6703MF Part Data Attributes
|
|
LMH6703MF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6703MF
Texas Instruments
Operational Amplifier, 1 Func, 9000uV Offset-Max, BICMOS, PDSO6
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 6 Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 44 µA | |
| Bias Current-Max (IIB) @25C | 35 µA | |
| Common-mode Reject Ratio-Min | 44 Db | |
| Common-mode Reject Ratio-Nom | 47 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e0 | |
| Length | 2.92 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.75 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.22 Mm | |
| Slew Rate-Nom | 4500 V/Us | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage Limit-Max | 6.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.953 Mm | |
| Terminal Position | Dual | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for LMH6703MF
This table gives cross-reference parts and alternative options found for LMH6703MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6703MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.