| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMH6704MF | National Semiconductor Corporation | Check for Price | Buffer Amplifier | LMH6704MF vs LMH6704MF |
Part Details for LMH6704MF by Texas Instruments
Results Overview of LMH6704MF by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMH6704MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMH6704MFTR-ND
|
DigiKey | IC BUFFER 1 CIRCUIT SOT23-6 Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.7162 / $1.8061 | Buy Now |
|
|
Vyrian | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO6 | 9549 |
|
RFQ |
US Tariff Estimator: LMH6704MF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMH6704MF Part Data Attributes
|
|
LMH6704MF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6704MF
Texas Instruments
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO6
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot23, 6-Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 650000 Khz | |
| Consumer IC Type | Video Amplifier | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e0 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.22 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.953 Mm | |
| Terminal Position | Dual | |
| Width | 1.6 Mm |
Alternate Parts for LMH6704MF
This table gives cross-reference parts and alternative options found for LMH6704MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6704MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.