-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-output PCIe® Gen1/Gen2/Gen3/Gen4/Gen5 clock buffer and level translator 32-WQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49098-1-ND
|
DigiKey | FOUR-OUTPUT PCIE/CLOCK BUFFER Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
954 In Stock |
|
$1.7141 / $3.4200 | Buy Now |
DISTI #
595-LMK00334RTVTQ1
|
Mouser Electronics | Clock Buffer Automotive 4-output PCIe®, Gen1/Gen2/Gen3/Gen4/Gen5 clock buffer and level translator 32-WQFN -40 to 105 RoHS: Compliant | 415 |
|
$1.6900 / $2.9500 | Buy Now |
DISTI #
J56:1989_12773963
|
Arrow Electronics | Clock Fanout Buffer 4-OUT 3-IN 1:4 Automotive AEC-Q100 32-Pin WQFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks | Europe - 250 |
|
$1.5300 / $1.8290 | Buy Now |
DISTI #
V72:2272_21715190
|
Arrow Electronics | Clock Fanout Buffer 4-OUT 3-IN 1:4 Automotive AEC-Q100 32-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2235 Container: Cut Strips | Americas - 207 |
|
$1.6360 / $2.1190 | Buy Now |
|
Ameya Holding Limited | 107009 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK00334RTVTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK00334RTVTQ1
Texas Instruments
Automotive 4-output PCIe® Gen1/Gen2/Gen3/Gen4/Gen5 clock buffer and level translator 32-WQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 00334 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 400 MHz |
This table gives cross-reference parts and alternative options found for LMK00334RTVTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK00334RTVTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK00334RTVR | 4-output PCIe® Gen1/Gen2/Gen3/Gen4/Gen5 clock buffer and level translator 32-WQFN -40 to 85 | Texas Instruments | LMK00334RTVTQ1 vs LMK00334RTVR |
LMK00334RTVRQ1 | Automotive 4-output PCIe® Gen1/Gen2/Gen3/Gen4/Gen5 clock buffer and level translator 32-WQFN -40 to 105 | Texas Instruments | LMK00334RTVTQ1 vs LMK00334RTVRQ1 |
LMK00334RTVT | 4-output PCIe® Gen1/Gen2/Gen3/Gen4/Gen5 clock buffer and level translator 32-WQFN -40 to 85 | Texas Instruments | LMK00334RTVTQ1 vs LMK00334RTVT |