Part Details for LMK04002BISQ by Texas Instruments
Results Overview of LMK04002BISQ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK04002BISQ Information
LMK04002BISQ by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for LMK04002BISQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | PLL Based Clock Driver, 4000/14000/40000 Series, 5 True Output(s), 0 Inverted Output(s), BICMOS | 6284 |
|
RFQ |
US Tariff Estimator: LMK04002BISQ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMK04002BISQ
LMK04002BISQ Part Data Attributes
|
|
LMK04002BISQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK04002BISQ
Texas Instruments
PLL Based Clock Driver, 4000/14000/40000 Series, 5 True Output(s), 0 Inverted Output(s), BICMOS, QCC48
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | 7 X 7 Mm, 0.80 Mm Hight, Llp-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Family | 4000/14000/40000 | |
| Input Conditioning | Differential Mux | |
| JESD-30 Code | S-XQCC-N48 | |
| Length | 7 Mm | |
| Logic IC Type | Pll Based Clock Driver | |
| Max I(ol) | 0.0005 A | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 48 | |
| Number of True Outputs | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Power Supply Current-Max (ICC) | 435 Ma | |
| Same Edge Skew-Max (tskwd) | 0.1 Ns | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 3.45 V | |
| Supply Voltage-Min (Vsup) | 3.15 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for LMK04002BISQ
This table gives cross-reference parts and alternative options found for LMK04002BISQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK04002BISQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMK04002BISQE | National Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 4000/14000/40000 Series, 5 True Output(s), 0 Inverted Output(s), BICMOS | LMK04002BISQ vs LMK04002BISQE |