LMK6PA15625ADLET
Texas Instruments
Description: Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVPECL oscillator 6-VSON -40 to 85

Overview of LMK6PA15625ADLET by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech)

Price & Stock for LMK6PA15625ADLET by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-LMK6PA15625ADLETTR-ND
DigiKey SILIC OSC XO 156.2500MHZ LVPECL Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $3.6717
  • 500 $3.5402
  • 750 $3.4743
  • 1,250 $3.4013
  • 1,750 $3.3586
  • 2,500 $3.3176
$3.3176 / $3.6717 Buy Now
DISTI # 595-LMK6PA15625ADLET
Mouser Electronics Standard Clock Oscillators Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVPECL oscillator 6-VSON -40 to 85 RoHS: Compliant 180
  • 1 $5.1000
  • 10 $4.8500
  • 50 $4.6100
  • 100 $4.4700
  • 250 $3.7900
  • 1,000 $3.3900
  • 2,500 $3.1500
$3.1500 / $5.1000 Buy Now

CAD Models for LMK6PA15625ADLET by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMK6PA15625ADLET by Texas Instruments

LMK6PA15625ADLET
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VSON, 6 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
400 MHz
Operating Frequency-Min
1 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
BAW OSCILLATOR
Package Equivalence Code
SOLCC6,.1,47
Physical Dimension
3.3mm x 2.6mm x 1.0mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
2.375 V
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. LMK6PA15625ADLET
    Texas Instruments
    Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVPECL oscillator 6-VSON -40 to 85
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMK6PA15625ADLET by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMK6PA15625ADLET by Texas Instruments

Select Manufacturer
Which Manufacturer of LMK6PA15625ADLET would you like to use for your alert(s)?
  • Please alert me when LMK6PA15625ADLET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMK6PA15625ADLET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMK6PA15625ADLET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMK6PA15625ADLET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMK6PA15625ADLET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMK6PA15625ADLET by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: