Part Details for LMMCC451611T720NG by TAIYO YUDEN
Overview of LMMCC451611T720NG by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMMCC451611T720NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMMCC451611T720NGTR-ND
|
DigiKey | FERRITE BEAD 72 OHM 1806 1LN Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1222 | Buy Now |
DISTI #
LMMCC451611T720NG
|
Avnet Americas | Ferrite Bead 72Ohm 6A 7Milliohms Wirewound 2-Pin 1806 Emboss T/R - Tape and Reel (Alt: LMMCC451611T720NG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1540 | Buy Now |
DISTI #
963-LMMCC451611T720N
|
Mouser Electronics | Ferrite Beads HI CURR 72OHMS 30% RoHS: Compliant | 0 |
|
$0.1070 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1213 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1244 / $0.1468 | Buy Now |
Part Details for LMMCC451611T720NG
LMMCC451611T720NG CAD Models
LMMCC451611T720NG Part Data Attributes:
|
LMMCC451611T720NG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMMCC451611T720NG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.007 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 72 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 6 A | |
Width | 1.6 mm |
Alternate Parts for LMMCC451611T720NG
This table gives cross-reference parts and alternative options found for LMMCC451611T720NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMMCC451611T720NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSMCC451611T720NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN | TAIYO YUDEN | LMMCC451611T720NG vs LSMCC451611T720NG |
LBMCC451611T720NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN | TAIYO YUDEN | LMMCC451611T720NG vs LBMCC451611T720NG |
LMMCA451611T560NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN | TAIYO YUDEN | LMMCC451611T720NG vs LMMCA451611T560NG |
LCMCC451611T720NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN | TAIYO YUDEN | LMMCC451611T720NG vs LCMCC451611T720NG |
LLMCA451611T560NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1806, 2 PIN | TAIYO YUDEN | LMMCC451611T720NG vs LLMCA451611T560NG |