| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMP2011MFX/NOPB | Texas Instruments | $1.0793 | Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO5 | LMP2011MF vs LMP2011MFX/NOPB |
| LMP2011MF/NOPB | Texas Instruments | $1.1324 | Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO5 | LMP2011MF vs LMP2011MF/NOPB |
| LMP2011MF/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, CMOS, PDSO5 | LMP2011MF vs LMP2011MF/NOPB |
Part Details for LMP2011MF by Texas Instruments
Results Overview of LMP2011MF by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP2011MF Information
LMP2011MF by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMP2011MF/NOPB | Texas Instruments | Single, High Precision, Rail-to-Rail Output Operational Amplifier 5-SOT-23 -40 to 125 | |
| LMP2011MFX/NOPB | Texas Instruments | Single, High Precision, Rail-to-Rail Output Operational Amplifier 5-SOT-23 -40 to 125 | |
| LMP2011MF | Texas Instruments | Single, High Precision, Rail-to-Rail Output Operational Amplifier 5-SOT-23 -40 to 125 |
Price & Stock for LMP2011MF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29727385
|
Verical | Op Amp Single Precision Amplifier R-R O/P 5.25V 5-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1701 | Americas - 407 |
|
$1.8420 / $1.9980 | Buy Now |
|
DISTI #
V72:2272_07288120
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P 5.25V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1701 Container: Cut Strips | Americas - 407 |
|
$1.8420 / $1.9980 | Buy Now |
|
|
Quest Components | 65 |
|
$3.7920 / $5.6880 | Buy Now | |
|
DISTI #
V72:2272_07288120
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P 5.25V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1701 Container: Cut Strips | Americas - 407 |
|
$1.8420 / $1.9980 | Buy Now |
|
DISTI #
29727385
|
Verical | Op Amp Single Precision Amplifier R-R O/P 5.25V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1701 | Americas - 407 |
|
$1.8420 / $1.9980 | Buy Now |
|
DISTI #
29727385
|
Verical | Op Amp Single Precision Amplifier R-R O/P 5.25V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1701 | Americas - 407 |
|
$1.8420 / $1.9980 | Buy Now |
|
DISTI #
V72:2272_07288120
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P 5.25V 5-Pin SOT-23 T/R COO: Malaysia RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1701 Container: Cut Strips | Americas - 407 |
|
$1.8420 / $1.9980 | Buy Now |
|
|
Chip Stock | Single, High Precision, ail-to- ail Output Operational Amplifier 5-SOT-23 -40 to 125 | 9647 |
|
RFQ |
US Tariff Estimator: LMP2011MF by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMP2011MF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMP2011MF Part Data Attributes
|
|
LMP2011MF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP2011MF
Texas Instruments
Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000004 µA | |
| Bias Current-Max (IIB) @25C | 0.000004 µA | |
| Common-mode Reject Ratio-Min | 95 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 25 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.92 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.19 Mm | |
| Slew Rate-Nom | 4 V/Us | |
| Supply Current-Max | 1.2 Ma | |
| Supply Voltage Limit-Max | 5.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.953 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 17780 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for LMP2011MF
This table gives cross-reference parts and alternative options found for LMP2011MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP2011MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMP2011MF Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note SLVA882, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The LMP2011MF has a built-in thermal shutdown feature that turns off the device when the junction temperature exceeds 150°C. To handle this, ensure proper thermal design and heat sinking, and consider adding a thermal monitoring circuit to detect and respond to thermal shutdown events.
-
While the datasheet doesn't specify a maximum capacitive load, Texas Instruments recommends limiting the capacitive load to 10nF or less to ensure stability and prevent oscillations. For larger capacitive loads, consider adding a series resistor to dampen the output.
-
The LMP2011MF is rated for operation up to 125°C, but Texas Instruments recommends derating the output current and voltage at higher temperatures to ensure reliability. Consult the datasheet and application notes for guidance on high-temperature operation.
-
To minimize noise and ripple, use a low-ESR output capacitor, ensure good power supply decoupling, and consider adding a noise-reducing capacitor (e.g., 10nF) between the output and ground. Additionally, optimize the PCB layout to minimize loop areas and reduce radiated noise.