| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMP2012MA/NOPB | Texas Instruments | $1.8311 | Operational Amplifier, 2 Func, 36uV Offset-Max, CMOS, PDSO8 | LMP2012MA vs LMP2012MA/NOPB |
| LMP2012MAX | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 60uV Offset-Max, CMOS, PDSO8 | LMP2012MA vs LMP2012MAX |
| LMP2012MA/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 60uV Offset-Max, PDSO8 | LMP2012MA vs LMP2012MA/NOPB |
Part Details for LMP2012MA by Texas Instruments
Results Overview of LMP2012MA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP2012MA Information
LMP2012MA by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMP2012MA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMP2012MA-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 190 Container: Tube |
0 Tube |
|
$2.0584 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 60uV Offset-Max, PDSO8 | 5947 |
|
RFQ |
US Tariff Estimator: LMP2012MA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMP2012MA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMP2012MA Part Data Attributes
|
|
LMP2012MA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP2012MA
Texas Instruments
Operational Amplifier, 2 Func, 60uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 60 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Rail | |
| Peak Reflow Temperature (Cel) | 235 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 4 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 5.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 31622.7 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LMP2012MA
This table gives cross-reference parts and alternative options found for LMP2012MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP2012MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.