| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMP2012MA/NOPB | Texas Instruments | $1.8757 | Operational Amplifier, 2 Func, 36uV Offset-Max, CMOS, PDSO8 | LMP2012MM vs LMP2012MA/NOPB |
| AD8639ACPZ-REEL7 | Analog Devices Inc | $3.0733 | Operational Amplifier, 2 Func, 23uV Offset-Max, CMOS, PDSO8 | LMP2012MM vs AD8639ACPZ-REEL7 |
| AD8639ARMZ-R7 | Analog Devices Inc | $3.6983 | Operational Amplifier, 2 Func, 23uV Offset-Max, CMOS, PDSO8 | LMP2012MM vs AD8639ARMZ-R7 |
| AD8639ARZ | Analog Devices Inc | $3.7962 | Operational Amplifier, 2 Func, 23uV Offset-Max, CMOS, PDSO8 | LMP2012MM vs AD8639ARZ |
| AD8639ARMZ-REEL | Analog Devices Inc | $3.9694 | Operational Amplifier, 2 Func, 23uV Offset-Max, CMOS, PDSO8 | LMP2012MM vs AD8639ARMZ-REEL |
| LMP2012MA | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 60uV Offset-Max, CMOS, PDSO8 | LMP2012MM vs LMP2012MA |
| AD8639ARZ-REEL | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 23uV Offset-Max, CMOS, PDSO8 | LMP2012MM vs AD8639ARZ-REEL |
| LMP2012MAX | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 60uV Offset-Max, CMOS, PDSO8 | LMP2012MM vs LMP2012MAX |
| AD8639ARMZ-R2 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 23uV Offset-Max, CMOS, PDSO8 | LMP2012MM vs AD8639ARMZ-R2 |
| AD8639ACPZ-R2 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 23uV Offset-Max, CMOS, PDSO8 | LMP2012MM vs AD8639ACPZ-R2 |
Part Details for LMP2012MM by Texas Instruments
Results Overview of LMP2012MM by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP2012MM Information
LMP2012MM by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMP2012MM/NOPB | Texas Instruments | Dual, High Precision, Rail-to-Rail Output Operational Amplifier 8-VSSOP -40 to 125 |
Price & Stock for LMP2012MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86005350
|
Verical | Op Amp Dual Precision Amplifier R-R O/P 5.25V 8-Pin VSSOP T/R RoHS: Not Compliant Min Qty: 159 Package Multiple: 1 Date Code: 1301 | Americas - 4570 |
|
$1.9875 / $2.3625 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 60uV Offset-Max, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4570 |
|
$1.5900 / $1.9900 | Buy Now |
|
DISTI #
86005350
|
Verical | Op Amp Dual Precision Amplifier R-R O/P 5.25V 8-Pin VSSOP T/R RoHS: Not Compliant Min Qty: 159 Package Multiple: 1 Date Code: 1301 | Americas - 4570 |
|
$1.9875 / $2.3625 | Buy Now |
|
DISTI #
86005350
|
Verical | Op Amp Dual Precision Amplifier R-R O/P 5.25V 8-Pin VSSOP T/R RoHS: Not Compliant Min Qty: 159 Package Multiple: 1 Date Code: 1301 | Americas - 4570 |
|
$1.9875 / $2.3625 | Buy Now |
|
DISTI #
NS-LMP2012MM
|
Northstar Micro Electronics | OEM/CM ONLY | 2034 |
|
Buy Now RFQ |
US Tariff Estimator: LMP2012MM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMP2012MM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMP2012MM Part Data Attributes
|
|
LMP2012MM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP2012MM
Texas Instruments
Operational Amplifier, 2 Func, 60uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 60 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.09 Mm | |
| Slew Rate-Nom | 4 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 5.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 31622.7 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LMP2012MM
This table gives cross-reference parts and alternative options found for LMP2012MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP2012MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMP2012MM Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general best practices for op-amp layouts, such as keeping the input and output traces separate, using a solid ground plane, and minimizing parasitic capacitance.
-
The choice of gain resistors depends on the desired gain, bandwidth, and noise requirements. TI provides a gain resistor calculator tool to help with this. Additionally, it's important to consider the resistor's tolerance, temperature coefficient, and parasitic capacitance when selecting gain resistors.
-
The maximum power dissipation of the LMP2012MM is not explicitly stated in the datasheet, but it can be calculated based on the package thermal resistance and the maximum junction temperature. For the MSOP package, the maximum power dissipation is approximately 450mW.
-
Yes, the LMP2012MM can be used as a unity-gain buffer, but it's important to ensure that the input impedance is matched to the source impedance to minimize signal attenuation. Additionally, the output impedance of the op-amp should be considered when driving a load.
-
The LMP2012MM has internal ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Additionally, external ESD protection devices can be added to the circuit if required.