Part Details for LMP2015MF/NOPB by Texas Instruments
Results Overview of LMP2015MF/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP2015MF/NOPB Information
LMP2015MF/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LMP2015MF/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMP2015MF/NOPB Part Data Attributes
|
|
LMP2015MF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP2015MF/NOPB
Texas Instruments
IC,OP-AMP,SINGLE,CMOS,TSOP,5PIN,PLASTIC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tsop, Tsop5/6,.11,37 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 5.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Voltage Gain-Min | 17780 | |
| Wideband | No |
LMP2015MF/NOPB Frequently Asked Questions (FAQ)
-
A good PCB layout for the LMP2015MF/NOPB involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. National Semiconductor provides a recommended PCB layout in their application notes.
-
To ensure stability in your amplifier circuit, make sure to follow the recommended compensation network, choose the correct gain resistors, and avoid capacitive loading on the output. Additionally, consider adding a noise filter or a Zobel network to reduce oscillations.
-
The maximum power dissipation for the LMP2015MF/NOPB is 1.4W. However, this value can be affected by the ambient temperature, PCB layout, and thermal resistance. Be sure to calculate the power dissipation based on your specific application and ensure proper heat sinking.
-
The LMP2015MF/NOPB is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Be sure to consult the datasheet and application notes for guidance on using this device in high-temperature environments.
-
To reduce noise and EMI in your circuit, use proper shielding, grounding, and layout techniques. Consider adding noise filters, such as RC filters or ferrite beads, and use a low-noise power supply. Additionally, ensure that the op-amp is properly bypassed and decoupled.