| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMP7702MM/NOPB | Texas Instruments | $2.1378 | Operational Amplifier, 2 Func, 220uV Offset-Max, CMOS, PDSO8 | LMP7702MM vs LMP7702MM/NOPB |
| LMP7702MMX/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 520uV Offset-Max, BIPolar, PDSO8 | LMP7702MM vs LMP7702MMX/NOPB |
Part Details for LMP7702MM by Texas Instruments
Results Overview of LMP7702MM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP7702MM Information
LMP7702MM by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMP7702MM | Texas Instruments | Precision, CMOS Input, RRIO, Wide Supply Range Amplifiers 8-VSSOP -40 to 125 | |
| LMP7702MM/NOPB | Texas Instruments | Precision, CMOS Input, RRIO, Wide Supply Range Amplifiers 8-VSSOP -40 to 125 | |
| LMP7702MMX/NOPB | Texas Instruments | Precision, CMOS Input, RRIO, Wide Supply Range Amplifiers 8-VSSOP -40 to 125 |
Price & Stock for LMP7702MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMP7702MMTR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$3.5816 / $3.6759 | Buy Now |
|
|
Chip Stock | IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP | 8400 |
|
RFQ | |
|
|
Win Source Electronics | Precision, CMOS Input, RRIO, Wide Supply Range Amplifiers | IC OPAMP GP 2 CIRCUIT 8VSSOP | 20209 |
|
$2.4084 / $3.6127 | Buy Now |
US Tariff Estimator: LMP7702MM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMP7702MM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMP7702MM Part Data Attributes
|
|
LMP7702MM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP7702MM
Texas Instruments
Operational Amplifier, 2 Func, 220uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Bias Current-Max (IIB) @25C | 0.000001 µA | |
| Common-mode Reject Ratio-Min | 92 Db | |
| Common-mode Reject Ratio-Nom | 138 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 220 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.09 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 2.1 Ma | |
| Supply Voltage Limit-Max | 6.6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Unity Gain BW-Nom | 2500 | |
| Voltage Gain-Min | 50100 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LMP7702MM
This table gives cross-reference parts and alternative options found for LMP7702MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7702MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LMP7702MM Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact layout with the LMP7702MM placed close to the analog signal sources, and the use of a solid ground plane to minimize noise and EMI. Additionally, it's recommended to keep the input and output traces short and away from digital signals.
-
To optimize the performance of the LMP7702MM in high-frequency applications, it's recommended to use a low-ESR capacitor for the power supply bypassing, and to minimize the parasitic inductance and capacitance of the input and output traces. Additionally, the use of a shielded enclosure and a good grounding scheme can help to reduce EMI and noise.
-
The LMP7702MM has an operating temperature range of -40°C to 125°C, but it's recommended to derate the device's performance at temperatures above 85°C to ensure reliable operation.
-
To handle the EMI and RFI susceptibility of the LMP7702MM, it's recommended to use a shielded enclosure, a good grounding scheme, and to keep the input and output traces away from digital signals. Additionally, the use of EMI filters and shielding on the input and output lines can help to reduce the susceptibility to EMI and RFI.
-
The recommended power-up sequence for the LMP7702MM is to power up the VCC pin first, followed by the VIN pin. This ensures that the internal biasing and reference circuits are properly initialized before the input signal is applied.