| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMP7716MM/NOPB | Texas Instruments | $1.1896 | Operational Amplifier, 2 Func, 150uV Offset-Max, CMOS, PDSO8 | LMP7716MMX vs LMP7716MM/NOPB |
| LMP7716MME/NOPB | Texas Instruments | $1.3086 | Operational Amplifier, 2 Func, 150uV Offset-Max, CMOS, PDSO8 | LMP7716MMX vs LMP7716MME/NOPB |
| LMP7716MM | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 430uV Offset-Max, CMOS, PDSO8 | LMP7716MMX vs LMP7716MM |
| LMP7716MME/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 430uV Offset-Max, CMOS, PDSO8 | LMP7716MMX vs LMP7716MME/NOPB |
Part Details for LMP7716MMX by Texas Instruments
Results Overview of LMP7716MMX by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP7716MMX Information
LMP7716MMX by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMP7716MMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMP7716MMX-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8HVSSOP Min Qty: 3500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.4574 | Buy Now |
|
|
Chip Stock | IC OPAMP GP 2 CIRCUIT 8HVSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP | 80800 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 2 Func, 430uV Offset-Max, CMOS, PDSO8 | 9434 |
|
RFQ | |
|
|
Win Source Electronics | Single and Dual Precision, 17 MHz, Low Noise, CMOS Input Amplifiers | IC OPAMP GP 2 CIRCUIT 8VSSOP | 10000 |
|
$1.2512 / $1.8767 | Buy Now |
US Tariff Estimator: LMP7716MMX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMP7716MMX Part Data Attributes
|
|
LMP7716MMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP7716MMX
Texas Instruments
Operational Amplifier, 2 Func, 430uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Vssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 430 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 6 V/Us | |
| Slew Rate-Nom | 8.3 V/Us | |
| Supply Current-Max | 4.1 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 14000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LMP7716MMX
This table gives cross-reference parts and alternative options found for LMP7716MMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7716MMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.