| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMP7717MFX/NOPB | Texas Instruments | $0.8993 | Operational Amplifier, 1 Func, 150uV Offset-Max, CMOS, PDSO5 | LMP7717MFX vs LMP7717MFX/NOPB |
| LMP7717MFE/NOPB | Texas Instruments | $1.0343 | Operational Amplifier, 1 Func, 150uV Offset-Max, CMOS, PDSO5 | LMP7717MFX vs LMP7717MFE/NOPB |
| LMP7717MF/NOPB | Texas Instruments | $1.0381 | Operational Amplifier, 1 Func, 150uV Offset-Max, CMOS, PDSO5 | LMP7717MFX vs LMP7717MF/NOPB |
| LMP7717MFE | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 480uV Offset-Max, CMOS, PDSO5 | LMP7717MFX vs LMP7717MFE |
| LMP7717MFE/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 480uV Offset-Max, CMOS, PDSO5 | LMP7717MFX vs LMP7717MFE/NOPB |
| LMP7717MFX/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 480uV Offset-Max, CMOS, PDSO5 | LMP7717MFX vs LMP7717MFX/NOPB |
| LMP7717MF | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 480uV Offset-Max, CMOS, PDSO5 | LMP7717MFX vs LMP7717MF |
| LMP7717MF/NOPB | National Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 480uV Offset-Max, CMOS, PDSO5 | LMP7717MFX vs LMP7717MF/NOPB |
Part Details for LMP7717MFX by Texas Instruments
Results Overview of LMP7717MFX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP7717MFX Information
LMP7717MFX by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMP7717MFX/NOPB | Texas Instruments | Single Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 5-SOT-23 -40 to 125 |
Price & Stock for LMP7717MFX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 480uV Offset-Max, CMOS, PDSO5 | 5971 |
|
RFQ |
US Tariff Estimator: LMP7717MFX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMP7717MFX Part Data Attributes
|
|
LMP7717MFX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP7717MFX
Texas Instruments
Operational Amplifier, 1 Func, 480uV Offset-Max, CMOS, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 83 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 480 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.92 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.22 Mm | |
| Slew Rate-Nom | 32 V/Us | |
| Supply Current-Max | 1.75 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.953 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Unity Gain BW-Nom | 88000 | |
| Wideband | Yes | |
| Width | 1.6 Mm |
Alternate Parts for LMP7717MFX
This table gives cross-reference parts and alternative options found for LMP7717MFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7717MFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.