Part Details for LMP8100AMA by Texas Instruments
Results Overview of LMP8100AMA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP8100AMA Information
LMP8100AMA by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMP8100AMA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Instrumentation Amplifier, 1 Func, PDSO14 | 7918 |
|
RFQ |
US Tariff Estimator: LMP8100AMA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMP8100AMA Part Data Attributes
|
|
LMP8100AMA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8100AMA
Texas Instruments
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 33MHz Band Width, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bandwidth (3dB)-Nom | 33 Mhz | |
| Input Offset Voltage-Max | 250 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Rail | |
| Qualification Status | Not Qualified | |
| Slew Rate-Nom | 12 V/Us | |
| Supply Current-Max | 7.2 Ma | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Max | 16 | |
| Voltage Gain-Min | 1 | |
| Voltage Gain-Nom | 1 |