| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMP8278QMM/NOPB | Texas Instruments | $1.1896 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BICMOS, PDSO8 | LMP8278QMMX vs LMP8278QMM/NOPB |
| LMP8278QMME/NOPB | Texas Instruments | $1.3409 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BICMOS, PDSO8 | LMP8278QMMX vs LMP8278QMME/NOPB |
Part Details for LMP8278QMMX by Texas Instruments
Results Overview of LMP8278QMMX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMP8278QMMX Information
LMP8278QMMX by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LMP8278QMMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 2000uV Offset-Max, PDSO8 | 9334 |
|
RFQ | |
|
|
Win Source Electronics | High Common Mode, 14 x Gain, Precision Current Sensing Amplifier | 12390 |
|
$2.2081 / $2.8363 | Buy Now |
US Tariff Estimator: LMP8278QMMX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LMP8278QMMX Part Data Attributes
|
|
LMP8278QMMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8278QMMX
Texas Instruments
Operational Amplifier, 1 Func, 2000uV Offset-Max, BICMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Msop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.09 Mm | |
| Slew Rate-Nom | 0.7 V/Us | |
| Supply Current-Max | 0.55 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 90 | |
| Voltage Gain-Min | 13.86 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LMP8278QMMX
This table gives cross-reference parts and alternative options found for LMP8278QMMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP8278QMMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.