Part Details for LMR-1200-FR by Times Microwave Systems
Results Overview of LMR-1200-FR by Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
| XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
| 51722-12001200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 12S Right Angle Header. |
Price & Stock for LMR-1200-FR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
CDM Electronics | CMR/MPR/FT4/NON-HALOGEN FRPE JACKET(BLACK) Min Qty: 100 Package Multiple: 1 | 2121 |
|
$16.0500 / $21.8900 | Buy Now |
Part Details for LMR-1200-FR
LMR-1200-FR CAD Models
LMR-1200-FR Part Data Attributes
|
|
LMR-1200-FR
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
LMR-1200-FR
Times Microwave Systems
Wire And Cable,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | Indoor/Outdoor Riser Cmr | |
| Conductor Material | Bare Copper | |
| Connector Support Type | Wire And Cable | |
| Construction | Solid | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Foam Polyethylene | |
| Jacket Material | Polyethylene | |
| MIL Conformance | No | |
| Number of Conductors | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Voltage | 6000 V | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |