Power Circuits
LMR23630AFDDAR
Texas Instruments
Description: SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125

Overview of LMR23630AFDDAR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LMR23630AFDDAR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-47271-1-ND
DigiKey IC REG BUCK ADJ 3A 8SOPWR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3169
In Stock
  • 1 $3.7000
  • 10 $2.6860
  • 25 $2.4328
  • 100 $2.1550
  • 250 $2.0224
  • 500 $1.9424
  • 1,000 $1.8765
  • 2,500 $1.8070
  • 5,000 $1.7651
$1.7651 / $3.7000 Buy Now
DISTI # 595-LMR23630AFDDAR
Mouser Electronics Switching Voltage Regulators SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 RoHS: Compliant 3423
  • 1 $3.4400
  • 10 $2.9300
  • 100 $2.5300
  • 250 $2.4000
  • 500 $2.1500
  • 1,000 $1.8100
  • 2,500 $1.7200
$1.7200 / $3.4400 Buy Now
Quest Components   800
  • 1 $7.2030
  • 226 $3.9617
  • 506 $3.6015
$3.6015 / $7.2030 Buy Now
DISTI # LMR23630AFDDAR
TME PMIC, DC/DC converter,synchronous, Uin: 4.5÷36VDC, Uout: 1÷28VDC Min Qty: 2500 0
  • 2,500 $2.4500
$2.4500 RFQ
LCSC Step-down type Adjustable 1V28V 4V36V 3A SO-8 DC-DC Converters ROHS 759
  • 1 $1.0773
  • 10 $0.9067
  • 30 $0.8140
  • 100 $0.7078
  • 500 $0.6614
  • 1,000 $0.6389
$0.6389 / $1.0773 Buy Now
Win Source Electronics IC REG BUCK ADJUSTABLE 3A 8SOPWR 157780
  • 50 $1.0740
  • 115 $0.8820
  • 180 $0.8540
  • 245 $0.8270
  • 315 $0.7990
  • 420 $0.7160
$0.7160 / $1.0740 Buy Now

CAD Models for LMR23630AFDDAR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMR23630AFDDAR by Texas Instruments

LMR23630AFDDAR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2016-07-12
Samacsys Manufacturer
Texas Instruments
Additional Feature
PFM CONTROL TECHNIQUE ALSO USED
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Max
30 V
Output Voltage-Min
1 V
Package Body Material
PLASTIC/EPOXY
Package Code
HLSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.7 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2200 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. LMR23630AFDDAR
    Texas Instruments
    SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
    VS

Alternate Parts for LMR23630AFDDAR

This table gives cross-reference parts and alternative options found for LMR23630AFDDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR23630AFDDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMR23630AFQDDAQ1 Automotive Qualified SIMPLE SWITCHER® 4V to 36V,3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 Texas Instruments LMR23630AFDDAR vs LMR23630AFQDDAQ1
LMR23630AFQDDARQ1 Automotive Qualified SIMPLE SWITCHER® 4V to 36V,3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 Texas Instruments LMR23630AFDDAR vs LMR23630AFQDDARQ1

Related Parts for LMR23630AFDDAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMR23630AFDDAR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMR23630AFDDAR by Texas Instruments

Select Manufacturer
Which Manufacturer of LMR23630AFDDAR would you like to use for your alert(s)?
  • Please alert me when LMR23630AFDDAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMR23630AFDDAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMR23630AFDDAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMR23630AFDDAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMR23630AFDDAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMR23630AFDDAR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: